MOD INLET/CB/STD FILTER 15A PNL - 5145.1698.811
| Digi-Key Part Number | 5145.1698.811-ND |
20 |
43.25250 |
Extended Price
865.05 |
| Manufacturer Part Number | 5145.1698.811 | |||
| Description | MOD INLET/CB/STD FILTER 15A PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5145.1698.811 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 15A |
| Voltage | 250V |
| Series | 5145 |
| Features | Circuit Breaker |
| Filter Type | General Purpose |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5145 1698 811 51451698811 |
5145.1698.811 Specification Sheet
MOD INLET/CB/STD FILTER 15A PNL - 5145.1698.811 (5145.1698.811-ND)
Related parts:MOD INLET/CB/STD FILTER 15A PNL - 5145.0031.811
Order 'mod inlet/cb/std filter 15a pnl - 5145.0031.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0031.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.0885.810
Order 'mod inlet/cb/std filter 15a pnl - 5145.0885.810' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0885.810-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.0885.811
Order 'mod inlet/cb/std filter 15a pnl - 5145.0885.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0885.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.1698.811
Order 'mod inlet/cb/std filter 15a pnl - 5145.1698.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.1698.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.2754.811
Order 'mod inlet/cb/std filter 15a pnl - 5145.2754.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2754.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.2755.811
Order 'mod inlet/cb/std filter 15a pnl - 5145.2755.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2755.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.2770.811
Order 'mod inlet/cb/std filter 15a pnl - 5145.2770.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2770.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.2773.811
Order 'mod inlet/cb/std filter 15a pnl - 5145.2773.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2773.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.2851.811
Order 'mod inlet/cb/std filter 15a pnl - 5145.2851.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2851.811-ND.
MOD INLET/CB/STD FILTER 6A PNL - 5145.0012.511
Order 'mod inlet/cb/std filter 6a pnl - 5145.0012.511' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0012.511-ND.
MOD INLET/CB/STD FILTER 6A PNL - 5145.0012.711
Order 'mod inlet/cb/std filter 6a pnl - 5145.0012.711' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0012.711-ND.
MOD INLET/CB/MED FILTER 15A PNL - 5145.0031.830
Order 'mod inlet/cb/med filter 15a pnl - 5145.0031.830' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0031.830-ND.
MOD INLET/CB/MED FILTER 15A PNL - 5145.0031.831
Order 'mod inlet/cb/med filter 15a pnl - 5145.0031.831' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0031.831-ND.
MOD INLET/CB/STD FILTER 10A PNL - 5145.0470.711
Order 'mod inlet/cb/std filter 10a pnl - 5145.0470.711' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0470.711-ND.
MOD INLET/CB/STD FILTER 10A PNL - 5145.0470.811
Order 'mod inlet/cb/std filter 10a pnl - 5145.0470.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0470.811-ND.
Send this link via E-Mail
Help With This Screen