TRANSISTOR NPN 50V 100MA SOT-323 - FJX3003RTF
| Digi-Key Part Number | FJX3003RTF-ND |
12000 |
.02720 |
Extended Price
326.40 |
| Manufacturer Part Number | FJX3003RTF | |||
| Description | TRANSISTOR NPN 50V 100MA SOT-323 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FJX3003RTF |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | SOT-323 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FJX3003RTF FJX3003RTF |
FJX3003RTF Specification Sheet
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3003RTF (FJX3003RTF-ND)
Related parts:TRANSISTOR NPN 50V 100MA SOT-323 - FJX3003RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3003RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3003RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3001RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3001RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3001RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3002RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3002RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3002RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3004RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3004RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3004RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3005RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3005RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3005RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3006RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3006RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3006RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3007RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3007RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3007RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3008RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3008RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3008RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3013RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3013RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3013RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3014RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3014RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3014RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-323 - FJX3015RTF
Order 'transistor npn 50v 100ma sot-323 - FJX3015RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJX3015RTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3101RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3101RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3101RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3102RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3102RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3102RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3103RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3103RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3103RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3104RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3104RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3104RMTF-ND.
Send this link via E-Mail
Help With This Screen