MOD INLET/CB/MED FILTER 8A PNL - 5145.1593.731
| Digi-Key Part Number | 5145.1593.731-ND |
20 |
43.25250 |
Extended Price
865.05 |
| Manufacturer Part Number | 5145.1593.731 | |||
| Description | MOD INLET/CB/MED FILTER 8A PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5145.1593.731 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 8A |
| Voltage | 250V |
| Series | 5145 |
| Features | Circuit Breaker |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5145 1593 731 51451593731 |
5145.1593.731 Specification Sheet
MOD INLET/CB/MED FILTER 8A PNL - 5145.1593.731 (5145.1593.731-ND)
Related parts:MOD INLET/CB/MED FILTER 8A PNL - 5145.1593.731
Order 'mod inlet/cb/med filter 8a pnl - 5145.1593.731' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.1593.731-ND.
MOD INLET/CB/MED FILTER 15A PNL - 5145.0031.830
Order 'mod inlet/cb/med filter 15a pnl - 5145.0031.830' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0031.830-ND.
MOD INLET/CB/MED FILTER 15A PNL - 5145.0031.831
Order 'mod inlet/cb/med filter 15a pnl - 5145.0031.831' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0031.831-ND.
MOD INLET/CB/MED FILTER 10A PNL - 5145.0470.731
Order 'mod inlet/cb/med filter 10a pnl - 5145.0470.731' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0470.731-ND.
MOD INLET/CB/MED FILTER 5A PNL - 5145.0586.531
Order 'mod inlet/cb/med filter 5a pnl - 5145.0586.531' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0586.531-ND.
MOD INLET/CB/STD FILTER 8A PNL - 5145.0646.611
Order 'mod inlet/cb/std filter 8a pnl - 5145.0646.611' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0646.611-ND.
MOD INLET/CB/MED FILTER 15A PNL - 5145.0764.831
Order 'mod inlet/cb/med filter 15a pnl - 5145.0764.831' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0764.831-ND.
MOD INLET/CB/MED FILTER 5A PNL - 5145.0847.531
Order 'mod inlet/cb/med filter 5a pnl - 5145.0847.531' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0847.531-ND.
MOD INLET/CB/MED FILTER 15A PNL - 5145.0885.831
Order 'mod inlet/cb/med filter 15a pnl - 5145.0885.831' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0885.831-ND.
MOD INLET/CB/MED FILTER 15A PNL - 5145.0890.831
Order 'mod inlet/cb/med filter 15a pnl - 5145.0890.831' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0890.831-ND.
MOD INLET/CB/MED FILTER 6A PNL - 5145.0991.531
Order 'mod inlet/cb/med filter 6a pnl - 5145.0991.531' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0991.531-ND.
MOD INLET/CB/MED FILTER 10A PNL - 5145.2772.731
Order 'mod inlet/cb/med filter 10a pnl - 5145.2772.731' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2772.731-ND.
MOD INLET/CB/MED FILTER 15A PNL - 5145.2773.831
Order 'mod inlet/cb/med filter 15a pnl - 5145.2773.831' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2773.831-ND.
MOD INLET/CB/MED FILTER 1A PNL - 5145.2774.131
Order 'mod inlet/cb/med filter 1a pnl - 5145.2774.131' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2774.131-ND.
MOD INLET/CB/MED FILTER 2A PNL - 5145.2775.231
Order 'mod inlet/cb/med filter 2a pnl - 5145.2775.231' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2775.231-ND.
Send this link via E-Mail
Help With This Screen