Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4102RMTF
TRANSISTOR PNP 50V 100MA SOT-23 - FJV4102RMTF - Discrete Semiconductor Products
| Digi-Key Part Number | FJV4102RMTF-ND |
3000 |
.02421 |
Extended Price
72.63 |
| Manufacturer Part Number | FJV4102RMTF | |||
| Description | TRANSISTOR PNP 50V 100MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FJV4102RMTF |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 200mW |
| Resistor - Base (R1) (Ohms) | 10K |
| Resistor - Emitter Base (R2) (Ohms) | 10K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V |
| Frequency - Transition | 200MHz |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FJV4102RMTF FJV4102RMTF |
FJV4102RMTF Specification Sheet
TRANSISTOR PNP 50V 100MA SOT-23 - FJV4102RMTF (FJV4102RMTF-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4102RMTFTransistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4102RMTF
Order 'transistor pnp 50v 100ma sot-23 - FJV4102RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4102RMTF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 150mW Fairchild Semiconductor PNP KSA812GAMTF
Order 'transistor pnp 50v 100ma sot-23 - KSA812GAMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA812GAMTF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 150mW Fairchild Semiconductor PNP KSA812GMTF
Order 'transistor pnp 50v 100ma sot-23 - KSA812GMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA812GMTF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 150mW Fairchild Semiconductor PNP KSA812LMTF
Order 'transistor pnp 50v 100ma sot-23 - KSA812LMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA812LMTF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 150mW Fairchild Semiconductor PNP KSA812OMTF
Order 'transistor pnp 50v 100ma sot-23 - KSA812OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA812OMTF-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 100mA 50V 150mW Fairchild Semiconductor PNP KSA812YMTF
Order 'transistor pnp 50v 100ma sot-23 - KSA812YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA812YMTF-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4101RMTF
Order 'transistor pnp 50v 100ma sot-23 - FJV4101RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4101RMTF-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4103RMTF
Order 'transistor pnp 50v 100ma sot-23 - FJV4103RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4103RMTF-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4104RMTF
Order 'transistor pnp 50v 100ma sot-23 - FJV4104RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4104RMTF-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4105RMTF
Order 'transistor pnp 50v 100ma sot-23 - FJV4105RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4105RMTF-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4106RMTF
Order 'transistor pnp 50v 100ma sot-23 - FJV4106RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4106RMTF-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4107RMTF
Order 'transistor pnp 50v 100ma sot-23 - FJV4107RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4107RMTF-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4108RMTF
Order 'transistor pnp 50v 100ma sot-23 - FJV4108RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4108RMTF-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4113RMTF
Order 'transistor pnp 50v 100ma sot-23 - FJV4113RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4113RMTF-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4114RMTF
Order 'transistor pnp 50v 100ma sot-23 - FJV4114RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4114RMTF-ND.
Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor PNP - Pre-Biased FJV4102RMTF
Send this link via E-Mail
Help With This Screen
