TRANSISTOR NPN 50V 100MA SOT-23 - FJV3102RMTF
| Digi-Key Part Number | FJV3102RMTF-ND |
15000 |
.01751 |
Extended Price
262.65 |
| Manufacturer Part Number | FJV3102RMTF | |||
| Description | TRANSISTOR NPN 50V 100MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FJV3102RMTF |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Pre-Biased |
| Voltage - Rated | 50V |
| Current Rating | 100mA |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FJV3102RMTF FJV3102RMTF |
FJV3102RMTF Specification Sheet
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3102RMTF (FJV3102RMTF-ND)
Related parts:TRANSISTOR NPN 50V 100MA SOT-23 - FJV3102RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3102RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3102RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3101RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3101RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3101RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3103RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3103RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3103RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3104RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3104RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3104RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3105RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3105RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3105RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3106RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3106RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3106RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3107RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3107RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3107RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3108RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3108RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3108RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3113RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3113RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3113RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3114RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3114RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3114RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - FJV3115RMTF
Order 'transistor npn 50v 100ma sot-23 - FJV3115RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV3115RMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - KSC1623GMTF
Order 'transistor npn 50v 100ma sot-23 - KSC1623GMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1623GMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - KSC1623LMTF
Order 'transistor npn 50v 100ma sot-23 - KSC1623LMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1623LMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - KSC1623OMTF
Order 'transistor npn 50v 100ma sot-23 - KSC1623OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1623OMTF-ND.
TRANSISTOR NPN 50V 100MA SOT-23 - KSC1623YMTF
Order 'transistor npn 50v 100ma sot-23 - KSC1623YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1623YMTF-ND.
Send this link via E-Mail
Help With This Screen