TRANSISTOR NPN 120V 50MA SOT-23 - FJV1845UMTF
| Digi-Key Part Number | FJV1845UMTF-ND |
12000 |
.02142 |
Extended Price
257.04 |
| Manufacturer Part Number | FJV1845UMTF | |||
| Description | TRANSISTOR NPN 120V 50MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FJV1845UMTF |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-223 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 120.0 V [Max] |
| Collector Current (Ic) | 50.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 600 @ 1mA, 6V |
| Saturation Voltage (Vce) @ Ib, Ic | 300mV @ 1mA, 10mA |
| Transition Frequency | 110.0 MHz [Nom] |
| Power Dissipation | 300.000 mW [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | FALSE |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FJV1845UMTF FJV1845UMTF |
FJV1845UMTF Specification Sheet
TRANSISTOR NPN 120V 50MA SOT-23 - FJV1845UMTF (FJV1845UMTF-ND)
Related parts:TRANSISTOR NPN 120V 50MA SOT-23 - FJV1845UMTF
Order 'transistor npn 120v 50ma sot-23 - FJV1845UMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV1845UMTF-ND.
TRANSISTOR NPN 120V 50MA SOT-23 - FJV1845EMTF
Order 'transistor npn 120v 50ma sot-23 - FJV1845EMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV1845EMTF-ND.
TRANSISTOR NPN 120V 50MA SOT-23 - FJV1845FMTF
Order 'transistor npn 120v 50ma sot-23 - FJV1845FMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV1845FMTF-ND.
TRANSISTOR NPN 120V 50MA SOT-23 - FJV1845PMTF
Order 'transistor npn 120v 50ma sot-23 - FJV1845PMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV1845PMTF-ND.
TRANSISTOR PNP 120V 50MA SOT-23 - FJV992FMTF
Order 'transistor pnp 120v 50ma sot-23 - FJV992FMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV992FMTF-ND.
TRANSISTOR PNP 120V 50MA SOT-23 - FJV992PMTF
Order 'transistor pnp 120v 50ma sot-23 - FJV992PMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV992PMTF-ND.
TRANSISTOR NPN 30V 50MA SOT-23 - KSC2715OMTF
Order 'transistor npn 30v 50ma sot-23 - KSC2715OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2715OMTF-ND.
TRANSISTOR NPN 30V 50MA SOT-23 - KSC2715YMTF
Order 'transistor npn 30v 50ma sot-23 - KSC2715YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2715YMTF-ND.
TRANSISTOR NPN 15V 50MA SOT-23 - KSC2757OMTF
Order 'transistor npn 15v 50ma sot-23 - KSC2757OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2757OMTF-ND.
TRANSISTOR NPN 15V 50MA SOT-23 - KSC2757RMTF
Order 'transistor npn 15v 50ma sot-23 - KSC2757RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2757RMTF-ND.
TRANSISTOR NPN 15V 50MA SOT-23 - KSC2757YMTF
Order 'transistor npn 15v 50ma sot-23 - KSC2757YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2757YMTF-ND.
TRANSISTOR NPN 20V 50MA SOT-23 - KSC3123OMTF
Order 'transistor npn 20v 50ma sot-23 - KSC3123OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3123OMTF-ND.
TRANSISTOR NPN 20V 50MA SOT-23 - KSC3123RMTF
Order 'transistor npn 20v 50ma sot-23 - KSC3123RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3123RMTF-ND.
TRANSISTOR NPN 20V 50MA SOT-23 - KSC3123YMTF
Order 'transistor npn 20v 50ma sot-23 - KSC3123YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3123YMTF-ND.
TRANSISTOR NPN 60V 50MA SOT-23 - KST2484MTF
Order 'transistor npn 60v 50ma sot-23 - KST2484MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KST2484MTF-ND.
Send this link via E-Mail
Help With This Screen