Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOD INLET/CB/STD FILTER 6A PNL - 5145.0012.511

Digi-Key Part Number 5145.0012.511-ND
Price Break
20
Unit Price
38.97000
Extended Price
779.40
Manufacturer Part Number5145.0012.511
DescriptionMOD INLET/CB/STD FILTER 6A PNL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5145.0012.511
VendorSchurter Inc
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .250" (6.3mm)
Current6A
Voltage250V
Series5145
FeaturesCircuit Breaker
Filter TypeGeneral Purpose
Fuse DrawerFuse Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5145 0012 511
51450012511

5145.0012.511 Specification Sheet

Image of MOD INLET/CB/STD FILTER 6A PNL - 5145.0012.511

MOD INLET/CB/STD FILTER 6A PNL - 5145.0012.511 (5145.0012.511-ND)

Related parts:
MOD INLET/CB/STD FILTER 6A PNL - 5145.0012.511
 Order 'mod inlet/cb/std filter 6a pnl - 5145.0012.511' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0012.511-ND.
MOD INLET/CB/STD FILTER 6A PNL - 5145.0012.711
 Order 'mod inlet/cb/std filter 6a pnl - 5145.0012.711' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0012.711-ND.
MOD INLET/CB/STD FILTER 6A PNL - 5145.0991.511
 Order 'mod inlet/cb/std filter 6a pnl - 5145.0991.511' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0991.511-ND.
MOD INLET/CB/STD FILTER 6A PNL - 5145.2857.511
 Order 'mod inlet/cb/std filter 6a pnl - 5145.2857.511' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2857.511-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.0031.811
 Order 'mod inlet/cb/std filter 15a pnl - 5145.0031.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0031.811-ND.
MOD INLET/CB/STD FILTER 10A PNL - 5145.0470.711
 Order 'mod inlet/cb/std filter 10a pnl - 5145.0470.711' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0470.711-ND.
MOD INLET/CB/STD FILTER 10A PNL - 5145.0470.811
 Order 'mod inlet/cb/std filter 10a pnl - 5145.0470.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0470.811-ND.
MOD INLET/CB/STD FILTER 4A PNL - 5145.0562.411
 Order 'mod inlet/cb/std filter 4a pnl - 5145.0562.411' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0562.411-ND.
MOD INLET/CB/STD FILTER 5A PNL - 5145.0586.511
 Order 'mod inlet/cb/std filter 5a pnl - 5145.0586.511' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0586.511-ND.
MOD INLET/CB/STD FILTER 8A PNL - 5145.0646.611
 Order 'mod inlet/cb/std filter 8a pnl - 5145.0646.611' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0646.611-ND.
MOD INLET/CB/STD FILTER 5A PNL - 5145.0847.511
 Order 'mod inlet/cb/std filter 5a pnl - 5145.0847.511' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0847.511-ND.
MOD INLET/CB/STD FILTER 2.5A PNL - 5145.0879.310
 Order 'mod inlet/cb/std filter 2.5a pnl - 5145.0879.310' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0879.310-ND.
MOD INLET/CB/STD FILTER 0.1A PNL - 5145.0880.110
 Order 'mod inlet/cb/std filter 0.1a pnl - 5145.0880.110' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0880.110-ND.
MOD INLET/CB/STD FILTER 1A PNL - 5145.0881.111
 Order 'mod inlet/cb/std filter 1a pnl - 5145.0881.111' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0881.111-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.0885.810
 Order 'mod inlet/cb/std filter 15a pnl - 5145.0885.810' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0885.810-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOD INLET/CB/STD FILTER 5A PNL - 5145.2810.511 Next: MOD INLET/CB/STD FILTER 6A PNL - 5145.0012.711