MODULE POWER ENTRY 4A 250V SCREW - 5120.1303.0
| Digi-Key Part Number | 5120.1303.0-ND |
10 |
6.77800 |
Extended Price
67.78 |
| Manufacturer Part Number | 5120.1303.0 | |||
| Description | MODULE POWER ENTRY 4A 250V SCREW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5120.1303.0 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C18 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 4A |
| Voltage | 250V |
| Series | 5120 |
| Features | - |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5120 1303 0 512013030 |
5120.1303.0 Specification Sheet
MODULE POWER ENTRY 4A 250V SCREW - 5120.1303.0 (5120.1303.0-ND)
Related parts:MODULE POWER ENTRY 4A 250V SCREW - 5120.0003.0
Order 'module power entry 4a 250v screw - 5120.0003.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0003.0-ND.
MODULE POWER ENTRY 4A 250V SCREW - 5120.0203.0
Order 'module power entry 4a 250v screw - 5120.0203.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0203.0-ND.
MODULE POWER ENTRY 4A 250V SCREW - 5120.0303.0
Order 'module power entry 4a 250v screw - 5120.0303.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0303.0-ND.
MODULE POWER ENTRY 4A 250V SCREW - 5120.1203.0
Order 'module power entry 4a 250v screw - 5120.1203.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.1203.0-ND.
MODULE POWER ENTRY 4A 250V SCREW - 5120.1303.0
Order 'module power entry 4a 250v screw - 5120.1303.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.1303.0-ND.
MODULE POWER ENTRY 2A 250V SCREW - 5120.0001.0
Order 'module power entry 2a 250v screw - 5120.0001.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0001.0-ND.
MODULE POWER ENTRY 6A 250V SCREW - 5120.0004.0
Order 'module power entry 6a 250v screw - 5120.0004.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0004.0-ND.
MODULE POWER ENTRY 1A 250V SCREW - 5120.0200.0
Order 'module power entry 1a 250v screw - 5120.0200.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0200.0-ND.
MODULE POWER ENTRY 2A 250V SCREW - 5120.0201.0
Order 'module power entry 2a 250v screw - 5120.0201.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0201.0-ND.
MODULE POWER ENTRY 6A 250V SCREW - 5120.0204.0
Order 'module power entry 6a 250v screw - 5120.0204.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0204.0-ND.
MODULE POWER ENTRY 1A 250V SCREW - 5120.0300.0
Order 'module power entry 1a 250v screw - 5120.0300.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0300.0-ND.
MODULE POWER ENTRY 2A 250V SCREW - 5120.0301.0
Order 'module power entry 2a 250v screw - 5120.0301.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0301.0-ND.
MODULE POWER ENTRY 6A 250V SCREW - 5120.0304.0
Order 'module power entry 6a 250v screw - 5120.0304.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0304.0-ND.
MODULE POWER ENTRY 1A 250V SCREW - 5120.1000.0
Order 'module power entry 1a 250v screw - 5120.1000.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.1000.0-ND.
MODULE POWER ENTRY 2A 250V SCREW - 5120.1001.0
Order 'module power entry 2a 250v screw - 5120.1001.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.1001.0-ND.
Send this link via E-Mail
Help With This Screen