TRANS DARL NPN 1A 120V SOT-89 - FCX605TA - Discrete Semiconductor Products
| Digi-Key Part Number | FCX605DKR-ND |
1 10 100 500 |
.89000 .67100 .44700 .37250 |
Extended Price
0.89 6.71 44.70 186.25 |
| Manufacturer Part Number | FCX605TA | |||
| Description | TRANS DARL NPN 1A 120V SOT-89 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FCX605TA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 120V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 1W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 1A, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A |
| Frequency - Transistion | 150MHz |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-89 |
| Packaging | Digi-Reel® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FCX605TA FCX605TA FCX605DKR ND FCX605DKRND FCX605DKR |
FCX605TA Specification Sheet
TRANS DARL NPN 1A 120V SOT-89 - FCX605TA (FCX605DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS DARL NPN 1A 120V SOT-89 - FCX605TA
Order 'trans darl npn 1a 120v sot-89 - FCX605TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FCX605CT-ND.
TRANS DARL NPN 1A 120V SOT-89 - FCX605TA
Order 'trans darl npn 1a 120v sot-89 - FCX605TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FCX605DKR-ND.
TRANS DARL NPN 1A 120V SOT-89 - FCX605TA
Order 'trans darl npn 1a 120v sot-89 - FCX605TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FCX605TR-ND.
TRANS DARL NPN 500MA 60V SOT-89 - BCV49TA
Order 'trans darl npn 500ma 60v sot-89 - BCV49TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BCV49CT-ND.
TRANS DARL NPN 500MA 60V SOT-89 - BCV49TA
Order 'trans darl npn 500ma 60v sot-89 - BCV49TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BCV49DKR-ND.
TRANS DARL NPN 500MA 60V SOT-89 - BCV49TA
Order 'trans darl npn 500ma 60v sot-89 - BCV49TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCV49TR-ND.
TRANS DARL NPN 60V 500MA SOT-89 - BST51TA
Order 'trans darl npn 60v 500ma sot-89 - BST51TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST51CT-ND.
TRANS DARL NPN 60V 500MA SOT-89 - BST51TA
Order 'trans darl npn 60v 500ma sot-89 - BST51TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST51DKR-ND.
TRANS DARL NPN 60V 500MA SOT-89 - BST51TA
Order 'trans darl npn 60v 500ma sot-89 - BST51TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BST51TR-ND.
TRANS DARL NPN 80V 500MA SOT-89 - BST52TA
Order 'trans darl npn 80v 500ma sot-89 - BST52TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST52CT-ND.
TRANS DARL NPN 80V 500MA SOT-89 - BST52TA
Order 'trans darl npn 80v 500ma sot-89 - BST52TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST52DKR-ND.
TRANS DARL NPN 80V 500MA SOT-89 - BST52TA
Order 'trans darl npn 80v 500ma sot-89 - BST52TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BST52TR-ND.
TRANS DARL NPN 500MA 30V SOT-23 - BCV27TA
Order 'trans darl npn 500ma 30v sot-23 - BCV27TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BCV27ZCT-ND.
TRANS DARL NPN 500MA 30V SOT-23 - BCV27TA
Order 'trans darl npn 500ma 30v sot-23 - BCV27TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BCV27ZDKR-ND.
TRANS DARL NPN 500MA 30V SOT-23 - BCV27TA
Order 'trans darl npn 500ma 30v sot-23 - BCV27TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCV27ZTR-ND.
Send this link via E-Mail
Help With This Screen