Keywords:





Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1765-BT

RACK EQUIPMENT SHELF-OPEN NONVEN - SA-1765-BT - Boxes, Enclosures, Racks

Digi-Key Part Number 377-1295-ND
Price Break
1
Unit Price
92.80000
Extended Price
92.80
Manufacturer Part NumberSA-1765-BT
DescriptionRACK EQUIPMENT SHELF-OPEN NONVEN
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1765-BT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1765-BT
Technical/Catalog InformationSA-1765-BT
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
Features-
For Use With/Related Products19" Panel Width Racks
MaterialMetal, Steel
Shipping InfoShipped from Digi-Key
Size / Dimension19.000" L x 19.000" W x 5.218" H (482.60mm x 482.60mm x 132.54mm)
TypeShelf, Fixed
VentilationNon-Vented
Weight7.0 lbs (3.18kg)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SA 1765 BT
SA1765BT
377 1295 ND
3771295ND
377-1295

SA-1765-BT Specification Sheet

Image of RACK EQUIPMENT SHELF-OPEN NONVEN - SA-1765-BT

RACK EQUIPMENT SHELF-OPEN NONVEN - SA-1765-BT (377-1295-ND) - Boxes, Enclosures, Racks

Related parts Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1765-BT
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1765-BT
 Order 'rack equipment shelf-open nonven - SA-1765-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1295-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1751-BT
 Order 'rack equipment shelf-open vent - SA-1751-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1292-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1278-BT
 Order 'rack adjustabl shelf-open 17.62" - SA-1278-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1289-ND.
Metal, Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1279-BT
 Order 'rack adjustabl shelf-open 17.62" - SA-1279-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1290-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1753-BT
 Order 'rack adjustable shelf-open vent - SA-1753-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1294-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1378-BT
 Order 'rack adjustabl shelf-open 21.62" - SA-1378-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1378-BT-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1379-BT
 Order 'rack adjustabl shelf-open 21.62" - SA-1379-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1379-BT-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1751-MG
 Order 'rack equipment shelf-open vent - SA-1751-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1751-MG-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1278-MG
 Order 'rack adjustabl shelf-open 17.62" - SA-1278-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1278-MG-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1279-MG
 Order 'rack adjustabl shelf-open 17.62" - SA-1279-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1279-MG-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1378-MG
 Order 'rack adjustabl shelf-open 21.62" - SA-1378-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1378-MG-ND.
Metal - Steel Adjustable Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf - Fixed SA-1379-MG
 Order 'rack adjustabl shelf-open 21.62" - SA-1379-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1379-MG-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1753-MG
 Order 'rack adjustable shelf-open vent - SA-1753-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number SA-1753-MG-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1750-BT
 Order 'rack equpmnt shelf-open non vent - SA-1750-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1291-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1752-BT
 Order 'rack equpmnt shelf-open non vent - SA-1752-BT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1293-ND.

Options for Metal, Steel - Rack - Component Boxes, Enclosures, Rack Bud Industries Shelf, Fixed SA-1765-BT
Send this link via E-Mail
Help With This Screen

RACK EQUIPMENT SHELF-OPEN NONVEN - SA-1765-BT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RACK ECONOMIZER 84.06X22X 30.75" - ER-16526-S Next: RACK EQUIPMENT SHELF-OPEN VENT - SA-1751-BT
RACK EQUIPMENT SHELF-OPEN NONVEN - SA-1765-BT