Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7 - Discrete Semiconductor Products

Digi-Key Part Number DP350T05DITR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
.08640
.08160
.07440
.06960
.06384
.06000
Extended Price
259.20
489.60
892.80
1879.20
3255.84
6120.00
Manufacturer Part NumberDP350T05-7
DescriptionTRANSISTOR PNP BIPO 300MW SOT-23
Quantity Available 3000
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationDP350T05-7
VendorDiodes Inc
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)350V
Current - Collector (Ic) (Max)500mA
Power - Max300mW
DC Current Gain (hFE) (Min) @ Ic, Vce30 @ 30mA, 10V
Vce Saturation (Max) @ Ib, Ic300mV @ 1mA, 10mA
Frequency - Transistion50MHz
Current - Collector Cutoff (Max)-
Mounting TypeSurface Mount
Package / CaseSOT-23
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DP350T05 7
DP350T057
DP350T05DITR ND
DP350T05DITRND
DP350T05DITR

DP350T05-7 Specification Sheet

Image of TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7

TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7 (DP350T05DITR-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7
 Order 'transistor pnp bipo 300mw sot-23 - DP350T05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DP350T05DICT-ND.
TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7
 Order 'transistor pnp bipo 300mw sot-23 - DP350T05-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DP350T05DITR-ND.
TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7
 Order 'transistor pnp bipo 300mw sot-23 - DP350T05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DP350T05DIDKR-ND.
TRANSISTOR PNP BIPO 300MW SOT-23 - DPBT8105-7
 Order 'transistor pnp bipo 300mw sot-23 - DPBT8105-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DPBT8105DICT-ND.
TRANSISTOR PNP BIPO 300MW SOT-23 - DPBT8105-7
 Order 'transistor pnp bipo 300mw sot-23 - DPBT8105-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DPBT8105DITR-ND.
TRANSISTOR PNP BIPO 300MW SOT-23 - DPBT8105-7
 Order 'transistor pnp bipo 300mw sot-23 - DPBT8105-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DPBT8105DIDKR-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DN350T05-7
 Order 'transistor npn bipo 300mw sot-23 - DN350T05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DN350T05DICT-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DN350T05-7
 Order 'transistor npn bipo 300mw sot-23 - DN350T05-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DN350T05DITR-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DNBT8105-7
 Order 'transistor npn bipo 300mw sot-23 - DNBT8105-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DNBT8105DICT-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DNBT8105-7
 Order 'transistor npn bipo 300mw sot-23 - DNBT8105-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DNBT8105DITR-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DNBT8105-7
 Order 'transistor npn bipo 300mw sot-23 - DNBT8105-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DNBT8105DIDKR-ND.
TRANSISTOR NPN BIPO 300MW SOT-23 - DN350T05-7
 Order 'transistor npn bipo 300mw sot-23 - DN350T05-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DN350T05DIDKR-ND.
TRANS BIPO PNP SGL 300MW SOT-23 - BC858A-7-F
 Order 'trans bipo pnp sgl 300mw sot-23 - BC858A-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC858A-7-F-ND.
TRANS BIPO PNP SGL 300MW SOT-23 - BC858B-7-F
 Order 'trans bipo pnp sgl 300mw sot-23 - BC858B-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC858B-7-F-ND.
TRANS BIPO PNP SGL 300MW SOT-23 - BC858C-7-F
 Order 'trans bipo pnp sgl 300mw sot-23 - BC858C-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC858C-7-F-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7 Next: TRANSISTOR PNP BIPO 300MW SOT-23 - DP350T05-7