TRANSISTOR NPN 400V 8A TO-220 - BUT12TU
| Digi-Key Part Number | BUT12TU-ND |
1000 |
.38969 |
Extended Price
389.69 |
| Manufacturer Part Number | BUT12TU | |||
| Description | TRANSISTOR NPN 400V 8A TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUT12TU |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | * TO-220AB, 3-lead + Tab, Non-isolated |
| Package Name | TO-220 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 400.0 V [Max] |
| Collector Base Voltage (Vcbo) | 850.0 V [Max] |
| Collector Current (Ic) | 8.00 A [Max] |
| Saturation Voltage (Vce) @ Ib, Ic | 1.5V @ 1.2A, 6A |
| Saturation Voltage (Vbe) @ Ib, Ic | 1.5V @ 1.2A, 6A |
| Power Dissipation | 100.000 W [Max] |
| Packaging | Rail |
| Collector Peak Current (Icm) | 20.000 A [Nom] |
| Has Digi-Reel | Not TR |
| Operating Junction Temperature | 150 °C [Max] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUT12TU BUT12TU |
BUT12TU Specification Sheet
TRANSISTOR NPN 400V 8A TO-220 - BUT12TU (BUT12TU-ND)
Related parts:TRANSISTOR NPN 400V 8A TO-220 - BUT12TU
Order 'transistor npn 400v 8a to-220 - BUT12TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT12TU-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007H1
Order 'transistor npn 400v 8a to-220 - FJP13007H1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007H1-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007H1TU
Order 'transistor npn 400v 8a to-220 - FJP13007H1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007H1TU-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007H2
Order 'transistor npn 400v 8a to-220 - FJP13007H2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007H2-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007H2TU
Order 'transistor npn 400v 8a to-220 - FJP13007H2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007H2TU-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007
Order 'transistor npn 400v 8a to-220 - FJP13007' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007TU
Order 'transistor npn 400v 8a to-220 - FJP13007TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007TU-ND.
TRANSISTOR NPN 400V 8A TO-220 - KSE5742
Order 'transistor npn 400v 8a to-220 - KSE5742' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSE5742-ND.
TRANSISTOR NPN 45V 8A TO-220 - BD533J
Order 'transistor npn 45v 8a to-220 - BD533J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD533J-ND.
TRANSISTOR NPN 60V 8A TO-220 - BD535J
Order 'transistor npn 60v 8a to-220 - BD535J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD535J-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537J
Order 'transistor npn 80v 8a to-220 - BD537J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537J-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537K
Order 'transistor npn 80v 8a to-220 - BD537K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537K-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537KTU
Order 'transistor npn 80v 8a to-220 - BD537KTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537KTU-ND.
TRANSISTOR NPN 60V 8A TO-220 - BDX53ATU
Order 'transistor npn 60v 8a to-220 - BDX53ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDX53ATU-ND.
TRANSISTOR NPN 80V 8A TO-220 - BDX53BTU
Order 'transistor npn 80v 8a to-220 - BDX53BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDX53BTU-ND.
Send this link via E-Mail
Help With This Screen