TRANSISTOR NPN 450V 8A TO-220 - BUT12A
| Digi-Key Part Number | BUT12A-ND |
1200 |
.38969 |
Extended Price
467.63 |
| Manufacturer Part Number | BUT12A | |||
| Description | TRANSISTOR NPN 450V 8A TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUT12A |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 450V |
| Current - Collector (Ic) (Max) | 8A |
| Power - Max | 100W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | - |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1200mA, 6A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 1mA |
| Mounting Type | Bulk |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUT12A BUT12A |
BUT12A Specification Sheet
TRANSISTOR NPN 450V 8A TO-220 - BUT12A (BUT12A-ND)
Related parts:TRANSISTOR NPN 450V 8A TO-220 - BUT12A
Order 'transistor npn 450v 8a to-220 - BUT12A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT12A-ND.
TRANSISTOR NPN 450V 8A TO-220 - BUT12ATU
Order 'transistor npn 450v 8a to-220 - BUT12ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT12ATU-ND.
TRANSISTOR NPN 45V 8A TO-220 - BD533J
Order 'transistor npn 45v 8a to-220 - BD533J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD533J-ND.
TRANSISTOR NPN 60V 8A TO-220 - BD535J
Order 'transistor npn 60v 8a to-220 - BD535J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD535J-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537J
Order 'transistor npn 80v 8a to-220 - BD537J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537J-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537K
Order 'transistor npn 80v 8a to-220 - BD537K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537K-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537KTU
Order 'transistor npn 80v 8a to-220 - BD537KTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537KTU-ND.
TRANSISTOR NPN 60V 8A TO-220 - BDX53ATU
Order 'transistor npn 60v 8a to-220 - BDX53ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDX53ATU-ND.
TRANSISTOR NPN 80V 8A TO-220 - BDX53BTU
Order 'transistor npn 80v 8a to-220 - BDX53BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDX53BTU-ND.
TRANSISTOR NPN 100V 8A TO-220 - BDX53CTU
Order 'transistor npn 100v 8a to-220 - BDX53CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDX53CTU-ND.
TRANSISTOR NPN 45V 8A TO-220 - BDX53TU
Order 'transistor npn 45v 8a to-220 - BDX53TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDX53TU-ND.
TRANSISTOR NPN 450V 5A TO-220 - BUT11A
Order 'transistor npn 450v 5a to-220 - BUT11A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11A-ND.
TRANSISTOR NPN 450V 5A TO-220 - BUT11ATU
Order 'transistor npn 450v 5a to-220 - BUT11ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11ATU-ND.
TRANSISTOR NPN 400V 8A TO-220 - BUT12TU
Order 'transistor npn 400v 8a to-220 - BUT12TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT12TU-ND.
TRANSISTOR NPN 60V 8A TO-220 - D44H8
Order 'transistor npn 60v 8a to-220 - D44H8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number D44H8-ND.
Send this link via E-Mail
Help With This Screen