TRANSISTOR NPN 400V 5A TO-220 - BUT11 - Discrete Semiconductor Products
| Digi-Key Part Number | BUT11-ND |
1200 |
.30191 |
Extended Price
362.29 |
| Manufacturer Part Number | BUT11 | |||
| Description | TRANSISTOR NPN 400V 5A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUT11 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 400V |
| Current - Collector (Ic) (Max) | 5A |
| Power - Max | 100W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | - |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 3A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 1mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUT11 BUT11 |
BUT11 Specification Sheet
TRANSISTOR NPN 400V 5A TO-220 - BUT11 (BUT11-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 400V 5A TO-220 - BUT11
Order 'transistor npn 400v 5a to-220 - BUT11' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11-ND.
TRANSISTOR NPN 400V 5A TO-220 - BUT11TU
Order 'transistor npn 400v 5a to-220 - BUT11TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11TU-ND.
TRANSISTOR NPN 400V 5A TO-220 - FJP5555TU
Order 'transistor npn 400v 5a to-220 - FJP5555TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP5555TU-ND.
TRANSISTOR NPN 400V 5A TO-220 - KSC5039H2
Order 'transistor npn 400v 5a to-220 - KSC5039H2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC5039H2-ND.
TRANSISTOR NPN 400V 5A TO-220 - KSC5305DFTTU
Order 'transistor npn 400v 5a to-220 - KSC5305DFTTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC5305DFTTU-ND.
TRANSISTOR NPN 450V 5A TO-220 - BUT11A
Order 'transistor npn 450v 5a to-220 - BUT11A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11A-ND.
TRANSISTOR NPN 450V 5A TO-220 - BUT11ATU
Order 'transistor npn 450v 5a to-220 - BUT11ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11ATU-ND.
TRANSISTOR NPN 400V 5A TO-220F - BUT11FTU
Order 'transistor npn 400v 5a to-220f - BUT11FTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11FTU-ND.
TRANSISTOR NPN 400V 8A TO-220 - BUT12TU
Order 'transistor npn 400v 8a to-220 - BUT12TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT12TU-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007H1
Order 'transistor npn 400v 8a to-220 - FJP13007H1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007H1-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007H1TU
Order 'transistor npn 400v 8a to-220 - FJP13007H1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007H1TU-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007H2
Order 'transistor npn 400v 8a to-220 - FJP13007H2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007H2-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007H2TU
Order 'transistor npn 400v 8a to-220 - FJP13007H2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007H2TU-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007
Order 'transistor npn 400v 8a to-220 - FJP13007' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007TU
Order 'transistor npn 400v 8a to-220 - FJP13007TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007TU-ND.
Send this link via E-Mail
Help With This Screen