MODULE PWR ENTRY 10A 250V SCREW - 5120.0306.0 - Connectors
| Digi-Key Part Number | 5120.0306.0-ND |
10 |
6.77800 |
Extended Price
67.78 |
| Manufacturer Part Number | 5120.0306.0 | |||
| Description | MODULE PWR ENTRY 10A 250V SCREW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5120.0306.0 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 10A |
| Voltage | 250V |
| Features | - |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5120 0306 0 512003060 |
5120.0306.0 Specification Sheet
MODULE PWR ENTRY 10A 250V SCREW - 5120.0306.0 (5120.0306.0-ND) - Connectors
Related parts Connectors :MODULE PWR ENTRY 10A 250V SCREW - 5120.0306.0
Order 'module pwr entry 10a 250v screw - 5120.0306.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0306.0-ND.
MODULE PWR ENTRY 10A 250V SCREW - 5120.0006.0
Order 'module pwr entry 10a 250v screw - 5120.0006.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0006.0-ND.
MODULE PWR ENTRY 10A 250V SCREW - 5120.0006.1
Order 'module pwr entry 10a 250v screw - 5120.0006.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0006.1-ND.
MODULE PWR ENTRY 10A 250V SCREW - 5120.0206.0
Order 'module pwr entry 10a 250v screw - 5120.0206.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0206.0-ND.
MODULE PWR ENTRY 10A 250V SCREW - 5120.1206.0
Order 'module pwr entry 10a 250v screw - 5120.1206.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.1206.0-ND.
MODULE PWR ENTRY 10A 250V SCREW - 5120.1306.0
Order 'module pwr entry 10a 250v screw - 5120.1306.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.1306.0-ND.
MOD PWR ENTRY 10A 250V SCREW - DF11.2078.0010.01
Order 'mod pwr entry 10a 250v screw - DF11.2078.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF11.2078.0010.01-ND.
MODULE PWR ENTRY 15A 250V SCREW - 5120.0007.0
Order 'module pwr entry 15a 250v screw - 5120.0007.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0007.0-ND.
MODULE PWR ENTRY 15A 250V SCREW - 5120.0207.0
Order 'module pwr entry 15a 250v screw - 5120.0207.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0207.0-ND.
MODULE PWR ENTRY 15A 250V SCREW - 5120.0307.0
Order 'module pwr entry 15a 250v screw - 5120.0307.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.0307.0-ND.
MODULE PWR ENTRY 15A 250V SCREW - 5120.1007.0
Order 'module pwr entry 15a 250v screw - 5120.1007.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.1007.0-ND.
MODULE PWR ENTRY 15A 250V SCREW - 5120.1207.0
Order 'module pwr entry 15a 250v screw - 5120.1207.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.1207.0-ND.
MODULE PWR ENTRY 15A 250V SCREW - 5120.1307.0
Order 'module pwr entry 15a 250v screw - 5120.1307.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5120.1307.0-ND.
MOD PWR ENTRY 10A 250V SCREW - DF11.3697.0010.01
Order 'mod pwr entry 10a 250v screw - DF11.3697.0010.01' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number DF11.3697.0010.01-ND.
MODULE PWR ENTRY 15A 250V SCREW - 5150.0011.0
Order 'module pwr entry 15a 250v screw - 5150.0011.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1394-ND.
Send this link via E-Mail
Help With This Screen