Transistor (bjt) - Single Discrete Semiconductor Product 5A 400V 70W STMicroelectronics NPN BUL381D
TRANSISTOR POWER NPN TO-220 - BUL381D - Discrete Semiconductor Products
| Digi-Key Part Number | 497-7202-5-ND |
1 10 100 250 500 1000 2500 |
1.86000 1.74000 1.39200 1.04400 .87000 .79750 .75400 |
Extended Price
1.86 17.40 139.20 261.00 435.00 797.50 1885.00 |
| Manufacturer Part Number | BUL381D | |||
| Description | TRANSISTOR POWER NPN TO-220 | |||
| Quantity Available | 980 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUL381D |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 400V |
| Current - Collector (Ic) (Max) | 5A |
| Power - Max | 70W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 2A, 5V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 400mA, 2A |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | 250µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUL381D BUL381D 497 7202 5 ND 49772025ND 497-7202-5 |
BUL381D Specification Sheet
TRANSISTOR POWER NPN TO-220 - BUL381D (497-7202-5-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 5A 400V 70W STMicroelectronics NPN BUL381DTransistor (bjt) - Single Discrete Semiconductor Product 5A 400V 70W STMicroelectronics NPN BUL381D
Order 'transistor power npn to-220 - BUL381D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7202-5-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 8A 60V 50W STMicroelectronics NPN BD535
Order 'transistor power npn to-220 - BD535' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8437-5-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 8A 80V 50W STMicroelectronics NPN BD537
Order 'transistor power npn to-220 - BD537' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7174-5-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 15A 100V 90W STMicroelectronics NPN BD911
Order 'transistor power npn to-220 - BD911' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6659-5-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 400V 70W STMicroelectronics NPN BUL128
Order 'transistor power npn to-220 - BUL128' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL128-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 400V 80W STMicroelectronics NPN BUL138
Order 'transistor power npn to-220 - BUL138' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL138-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 650V 80W STMicroelectronics NPN BUL1403ED
Order 'transistor power npn to-220 - BUL1403ED' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL1403ED-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 600V 60W STMicroelectronics NPN BUL213
Order 'transistor power npn to-220 - BUL213' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL213-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 500V 75W STMicroelectronics NPN BUL310
Order 'transistor power npn to-220 - BUL310' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7201-5-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 450V 70W STMicroelectronics NPN BUL39D
Order 'transistor power npn to-220 - BUL39D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7203-5-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 5A 450V 80W STMicroelectronics NPN BUL49D
Order 'transistor power npn to-220 - BUL49D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL49D-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 10A 450V 100W STMicroelectronics NPN BUL510
Order 'transistor power npn to-220 - BUL510' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7204-5-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 400V 70W STMicroelectronics NPN BUL742C
Order 'transistor power npn to-220 - BUL742C' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7208-5-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 4A 450V 70W STMicroelectronics NPN BUL804
Order 'transistor power npn to-220 - BUL804' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL804-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 12A 400V 110W STMicroelectronics NPN BUL89
Order 'transistor power npn to-220 - BUL89' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6682-5-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 5A 400V 70W STMicroelectronics NPN BUL381D
Send this link via E-Mail
Help With This Screen
