TRANSISTOR POWER NPN TO-220FP - BUL138FP - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 5A 400V 33W STMicroelectronics NPN BUL138FP
| Digi-Key Part Number | BUL138FP-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | BUL138FP | |||
| Description | TRANSISTOR POWER NPN TO-220FP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BUL138FP |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 400V |
| Current - Collector (Ic) (Max) | 5A |
| Power - Max | 33W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 2A, 5V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 400mA, 2A |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | 250µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 Full Pack (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BUL138FP BUL138FP |
BUL138FP Specification Sheet
TRANSISTOR POWER NPN TO-220FP - BUL138FP (BUL138FP-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 5A 400V 33W STMicroelectronics NPN BUL138FPTRANSISTOR POWER NPN TO-220FP - BUL138FP
Order 'transistor power npn to-220fp - BUL138FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL138FP-ND.
TRANSISTOR POWER NPN TO-220FP - ST8812FP
Order 'transistor power npn to-220fp - ST8812FP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST8812FP-ND.
TRANSISTOR POWER NPN SOT-32 - BD235
Order 'transistor power npn sot-32 - BD235' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7166-5-ND.
TRANSISTOR POWER NPN SOT-32 - BD237
Order 'transistor power npn sot-32 - BD237' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7167-5-ND.
TRANSISTOR POWER NPN TO-220 - BD535
Order 'transistor power npn to-220 - BD535' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8437-5-ND.
TRANSISTOR POWER NPN TO-220 - BD537
Order 'transistor power npn to-220 - BD537' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7174-5-ND.
TRANSISTOR POWER NPN TO-220 - BD911
Order 'transistor power npn to-220 - BD911' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6659-5-ND.
TRANSISTOR DARL NPN TO-220FP - BDW93CFP
Order 'transistor darl npn to-220fp - BDW93CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BDW93CFP-ND.
TRANSISTOR POWER NPN TO-220 - BUL128
Order 'transistor power npn to-220 - BUL128' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL128-ND.
TRANSISTOR POWER NPN TO-220 - BUL138
Order 'transistor power npn to-220 - BUL138' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL138-ND.
TRANSISTOR POWER NPN TO-220 - BUL1403ED
Order 'transistor power npn to-220 - BUL1403ED' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL1403ED-ND.
TRANSISTOR POWER NPN TO-220 - BUL213
Order 'transistor power npn to-220 - BUL213' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BUL213-ND.
TRANSISTOR POWER NPN TO-220 - BUL310
Order 'transistor power npn to-220 - BUL310' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7201-5-ND.
TRANSISTOR POWER NPN TO-220 - BUL381D
Order 'transistor power npn to-220 - BUL381D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7202-5-ND.
TRANSISTOR POWER NPN TO-220 - BUL39D
Order 'transistor power npn to-220 - BUL39D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7203-5-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 5A 400V 33W STMicroelectronics NPN BUL138FP
Send this link via E-Mail
Help With This Screen
