TRANSISTOR DARL NPN 150V TO-220 - BU807 - Discrete Semiconductor Products
| Digi-Key Part Number | BU807FS-ND |
1200 |
.28462 |
Extended Price
341.54 |
| Manufacturer Part Number | BU807 | |||
| Description | TRANSISTOR DARL NPN 150V TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU807 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 150V |
| Current - Collector (Ic) (Max) | 8A |
| Power - Max | 60W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | - |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 5A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 100µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU807 BU807 BU807FS ND BU807FSND BU807FS |
BU807 Specification Sheet
TRANSISTOR DARL NPN 150V TO-220 - BU807 (BU807FS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR DARL NPN 150V TO-220 - BU807
Order 'transistor darl npn 150v to-220 - BU807' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU807FS-ND.
TRANSISTOR DARL NPN 150V TO-220 - BU807TU
Order 'transistor darl npn 150v to-220 - BU807TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU807TU-ND.
TRANSISTOR DARL NPN 200V TO-220 - BU806
Order 'transistor darl npn 200v to-220 - BU806' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU806FS-ND.
TRANSISTOR DARL NPN 25V TO-92 - 2N5306_D74Z
Order 'transistor darl npn 25v to-92 - 2N5306_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5306_D74Z-ND.
TRANSISTOR DARL NPN 25V TO-92 - 2N5306
Order 'transistor darl npn 25v to-92 - 2N5306' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5306-ND.
TRANSISTOR DARL NPN 40V TO-92 - 2N5307_D74Z
Order 'transistor darl npn 40v to-92 - 2N5307_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5307_D74Z-ND.
TRANSISTOR DARL NPN 40V TO-92 - 2N5307
Order 'transistor darl npn 40v to-92 - 2N5307' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5307-ND.
TRANSISTOR DARL NPN 40V TO-92 - 2N5308_D26Z
Order 'transistor darl npn 40v to-92 - 2N5308_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5308_D26Z-ND.
TRANSISTOR DARL NPN 40V TO-92 - 2N5308_D27Z
Order 'transistor darl npn 40v to-92 - 2N5308_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5308_D27Z-ND.
TRANSISTOR DARL NPN 40V TO-92 - 2N5308_D74Z
Order 'transistor darl npn 40v to-92 - 2N5308_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5308_D74Z-ND.
TRANSISTOR DARL NPN 40V TO-92 - 2N5308_D75Z
Order 'transistor darl npn 40v to-92 - 2N5308_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5308_D75Z-ND.
TRANSISTOR DARL NPN 40V TO-92 - 2N5308
Order 'transistor darl npn 40v to-92 - 2N5308' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5308-ND.
TRANSISTOR DARL NPN 40V TO-92 - 2N6426_D26Z
Order 'transistor darl npn 40v to-92 - 2N6426_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6426_D26Z-ND.
TRANSISTOR DARL NPN 40V TO-92 - 2N6426_D74Z
Order 'transistor darl npn 40v to-92 - 2N6426_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6426_D74Z-ND.
TRANSISTOR DARL NPN 40V TO-92 - 2N6426
Order 'transistor darl npn 40v to-92 - 2N6426' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6426-ND.
Send this link via E-Mail
Help With This Screen