TRANSISTOR NPN 150V 7A TO-220 - BU407TU - Discrete Semiconductor Products
| Digi-Key Part Number | BU407TU-ND |
1000 |
.22211 |
Extended Price
222.11 |
| Manufacturer Part Number | BU407TU | |||
| Description | TRANSISTOR NPN 150V 7A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU407TU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 150V |
| Current - Collector (Ic) (Max) | 7A |
| Power - Max | 60W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | - |
| Vce Saturation (Max) @ Ib, Ic | 1.2V @ 500mA, 5A |
| Frequency - Transistion | 10MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU407TU BU407TU |
BU407TU Specification Sheet
TRANSISTOR NPN 150V 7A TO-220 - BU407TU (BU407TU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 150V 7A TO-220 - BU407TU
Order 'transistor npn 150v 7a to-220 - BU407TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU407TU-ND.
TRANSISTOR NPN 150V 7A TO-220 - BU407HTU
Order 'transistor npn 150v 7a to-220 - BU407HTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU407HTU-ND.
TRANSISTOR NPN 150V 7A TO-220 - BU407
Order 'transistor npn 150v 7a to-220 - BU407' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU407-ND.
TRANSISTOR NPN 200V 7A TO-220 - BU406
Order 'transistor npn 200v 7a to-220 - BU406' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU406FS-ND.
TRANSISTOR NPN 200V 7A TO-220 - BU406TU
Order 'transistor npn 200v 7a to-220 - BU406TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU406TU-ND.
TRANSISTOR NPN 200V 7A TO-220 - BU408
Order 'transistor npn 200v 7a to-220 - BU408' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU408-ND.
TRANSISTOR NPN 150V 1.5A TO-220 - KSC2073H1TU
Order 'transistor npn 150v 1.5a to-220 - KSC2073H1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H1TU-ND.
TRANSISTOR NPN 150V 1.5A TO-220 - KSC2073H2
Order 'transistor npn 150v 1.5a to-220 - KSC2073H2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H2-ND.
TRANSISTOR NPN 150V 1.5A TO-220 - KSC2073H2TSTU
Order 'transistor npn 150v 1.5a to-220 - KSC2073H2TSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H2TSTU-ND.
TRANSISTOR NPN 150V 1.5A TO-220 - KSC2073H2TU
Order 'transistor npn 150v 1.5a to-220 - KSC2073H2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H2TU-ND.
TRANSISTOR NPN 150V 1.5A TO-220 - KSC2073
Order 'transistor npn 150v 1.5a to-220 - KSC2073' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073-ND.
TRANSISTOR NPN 150V 1.5A TO-220 - KSC2073TU
Order 'transistor npn 150v 1.5a to-220 - KSC2073TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073TU-ND.
TRANSISTOR NPN 100V 7A TO-220 - KSC2334OTU
Order 'transistor npn 100v 7a to-220 - KSC2334OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2334OTU-ND.
TRANSISTOR NPN 100V 7A TO-220 - KSC2334R
Order 'transistor npn 100v 7a to-220 - KSC2334R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2334R-ND.
TRANSISTOR NPN 100V 7A TO-220 - KSC2334RTU
Order 'transistor npn 100v 7a to-220 - KSC2334RTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2334RTU-ND.
Send this link via E-Mail
Help With This Screen