TRANS NPN PWR 7A 200V TO220AB - BU406 - Discrete Semiconductor Products
| Digi-Key Part Number | BU406OS-ND |
700 |
.72874 |
Extended Price
510.12 |
| Manufacturer Part Number | BU406 | |||
| Description | TRANS NPN PWR 7A 200V TO220AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BU406 |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 200V |
| Current - Collector (Ic) (Max) | 7A |
| Power - Max | 60W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | - |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 500mA, 5A |
| Frequency - Transistion | 10MHz |
| Current - Collector Cutoff (Max) | 5mA |
| Mounting Type | Through Hole |
| Package / Case | TO-220AB-3 |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BU406 BU406 BU406OS ND BU406OSND BU406OS |
BU406 Specification Sheet
TRANS NPN PWR 7A 200V TO220AB - BU406 (BU406OS-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN PWR 7A 200V TO220AB - BU406
Order 'trans npn pwr 7a 200v to220ab - BU406' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BU406OS-ND.
TRANS NPN PWR 7A 200V TO220AB - BU406G
Order 'trans npn pwr 7a 200v to220ab - BU406G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BU406GOS-ND.
TRANS NPN PWR GP 7A 70V TO220AB - 2N6292G
Order 'trans npn pwr gp 7a 70v to220ab - 2N6292G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6292GOS-ND.
TRANS NPN PWR GP 7A 70V TO220AB - 2N6292
Order 'trans npn pwr gp 7a 70v to220ab - 2N6292' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6292OS-ND.
TRANS NPN PWR 20A 90V TO3 - 2N5038G
Order 'trans npn pwr 20a 90v to3 - 2N5038G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5038GOS-ND.
TRANS NPN PWR 20A 90V TO3 - 2N5038
Order 'trans npn pwr 20a 90v to3 - 2N5038' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5038OS-ND.
TRANS NPN PWR GP 4A 60V TO225AA - 2N5191G
Order 'trans npn pwr gp 4a 60v to225aa - 2N5191G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5191GOS-ND.
TRANS NPN PWR GP 4A 60V TO225AA - 2N5191
Order 'trans npn pwr gp 4a 60v to225aa - 2N5191' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5191OS-ND.
TRANS NPN PWR GP 4A 80V TO225AA - 2N5192G
Order 'trans npn pwr gp 4a 80v to225aa - 2N5192G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5192GOS-ND.
TRANS NPN PWR GP 4A 80V TO225AA - 2N5192
Order 'trans npn pwr gp 4a 80v to225aa - 2N5192' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5192OS-ND.
TRANS NPN PWR GP 30A 60V TO3 - 2N5302G
Order 'trans npn pwr gp 30a 60v to3 - 2N5302G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5302GOS-ND.
TRANS NPN PWR GP 30A 60V TO3 - 2N5302
Order 'trans npn pwr gp 30a 60v to3 - 2N5302' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5302OS-ND.
TRANS NPN PWR 0.5A 250V TO225AA - 2N5655G
Order 'trans npn pwr 0.5a 250v to225aa - 2N5655G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5655GOS-ND.
TRANS NPN PWR 0.5A 250V TO225AA - 2N5655
Order 'trans npn pwr 0.5a 250v to225aa - 2N5655' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5655OS-ND.
TRANS NPN PWR 0.5A 350V TO225AA - 2N5657G
Order 'trans npn pwr 0.5a 350v to225aa - 2N5657G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5657GOS-ND.
Send this link via E-Mail
Help With This Screen