TRANSISTOR NPN 200V 7A TO-220 - BU406
| Digi-Key Part Number | BU406FS-ND |
1 25 100 250 500 1000 5000 10000 |
.68000 .51000 .38250 .28220 .23800 .22610 .21675 .21250 |
Extended Price
0.68 12.75 38.25 70.55 119.00 226.10 1083.75 2125.00 |
| Manufacturer Part Number | BU406 | |||
| Description | TRANSISTOR NPN 200V 7A TO-220 | |||
| Quantity Available | 803 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BU406 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Rated | 150V |
| Current Rating | 7A |
| Package / Case | TO-220 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BU406 BU406 BU406FS ND BU406FSND BU406FS |
BU406 Specification Sheet
TRANSISTOR NPN 200V 7A TO-220 - BU406 (BU406FS-ND)
Related parts:TRANSISTOR NPN 200V 7A TO-220 - BU406
Order 'transistor npn 200v 7a to-220 - BU406' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU406FS-ND.
TRANSISTOR NPN 200V 7A TO-220 - BU406TU
Order 'transistor npn 200v 7a to-220 - BU406TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU406TU-ND.
TRANSISTOR NPN 200V 7A TO-220 - BU408
Order 'transistor npn 200v 7a to-220 - BU408' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU408-ND.
TRANSISTOR NPN 150V 7A TO-220 - BU407HTU
Order 'transistor npn 150v 7a to-220 - BU407HTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU407HTU-ND.
TRANSISTOR NPN 150V 7A TO-220 - BU407
Order 'transistor npn 150v 7a to-220 - BU407' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU407-ND.
TRANSISTOR NPN 150V 7A TO-220 - BU407TU
Order 'transistor npn 150v 7a to-220 - BU407TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU407TU-ND.
TRANSISTOR NPN 100V 7A TO-220 - KSC2334OTU
Order 'transistor npn 100v 7a to-220 - KSC2334OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2334OTU-ND.
TRANSISTOR NPN 100V 7A TO-220 - KSC2334R
Order 'transistor npn 100v 7a to-220 - KSC2334R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2334R-ND.
TRANSISTOR NPN 100V 7A TO-220 - KSC2334RTU
Order 'transistor npn 100v 7a to-220 - KSC2334RTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2334RTU-ND.
TRANSISTOR NPN 100V 7A TO-220 - KSC2334Y
Order 'transistor npn 100v 7a to-220 - KSC2334Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2334Y-ND.
TRANSISTOR NPN 100V 7A TO-220 - KSC2334YTU
Order 'transistor npn 100v 7a to-220 - KSC2334YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2334YTU-ND.
TRANSISTOR NPN 400V 7A TO-220 - KSC2335OTU
Order 'transistor npn 400v 7a to-220 - KSC2335OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2335OTU-ND.
TRANSISTOR NPN 400V 7A TO-220 - KSC2335R
Order 'transistor npn 400v 7a to-220 - KSC2335R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2335R-ND.
TRANSISTOR NPN 400V 7A TO-220 - KSC2335RTU
Order 'transistor npn 400v 7a to-220 - KSC2335RTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2335RTU-ND.
TRANSISTOR NPN 400V 7A TO-220 - KSC2335Y
Order 'transistor npn 400v 7a to-220 - KSC2335Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2335Y-ND.
Send this link via E-Mail
Help With This Screen