TRANSISTOR NPN 12V 200MA SOT-23 - BSV52_D87Z - Discrete Semiconductor Products
| Digi-Key Part Number | BSV52_D87Z-ND |
10000 |
.01700 |
Extended Price
170.00 |
| Manufacturer Part Number | BSV52_D87Z | |||
| Description | TRANSISTOR NPN 12V 200MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSV52_D87Z |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 12V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 225mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 0.3mA, 10mA |
| Frequency - Transistion | 400MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSV52_D87Z BSV52_D87Z |
BSV52_D87Z Specification Sheet
TRANSISTOR NPN 12V 200MA SOT-23 - BSV52_D87Z (BSV52_D87Z-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 12V 200MA SOT-23 - BSV52_D87Z
Order 'transistor npn 12v 200ma sot-23 - BSV52_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSV52_D87Z-ND.
TRANSISTOR NPN 12V 200MA SOT-23 - BSV52
Order 'transistor npn 12v 200ma sot-23 - BSV52' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSV52-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70H_D87Z
Order 'transistor npn 45v 200ma sot-23 - BCX70H_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70H_D87Z-ND.
TRANSISTOR NPN 32V 100MA SOT-23 - BCW60A_D87Z
Order 'transistor npn 32v 100ma sot-23 - BCW60A_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCW60A_D87Z-ND.
TRANSISTOR NPN 45V 1A SOT-23 - BCW66G_D87Z
Order 'transistor npn 45v 1a sot-23 - BCW66G_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCW66G_D87Z-ND.
TRANSISTOR NPN 45V 500MA SOT-23 - BCW71_D87Z
Order 'transistor npn 45v 500ma sot-23 - BCW71_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCW71_D87Z-ND.
TRANSISTOR NPN 45V 500MA SOT-23 - BCX19_D87Z
Order 'transistor npn 45v 500ma sot-23 - BCX19_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX19_D87Z-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70G
Order 'transistor npn 45v 200ma sot-23 - BCX70G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70G-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70H
Order 'transistor npn 45v 200ma sot-23 - BCX70H' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70H-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70J
Order 'transistor npn 45v 200ma sot-23 - BCX70J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70J-ND.
TRANSISTOR NPN 45V 200MA SOT-23 - BCX70K
Order 'transistor npn 45v 200ma sot-23 - BCX70K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX70K-ND.
IC AMP NPN 40V 200MA SOT-23 - BSR17A_D87Z
Order 'ic amp npn 40v 200ma sot-23 - BSR17A_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR17A_D87Z-ND.
TRANSISTOR NPN 12V 100MA SOT-23 - BSV52 T/R
Order 'transistor npn 12v 100ma sot-23 - BSV52 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSV52 T/R-ND.
TRANSISTOR NPN 40V 200MA SOT-23 - KST3904LGEMTF
Order 'transistor npn 40v 200ma sot-23 - KST3904LGEMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KST3904LGEMTF-ND.
TRANSISTOR NPN 40V 200MA SOT-23 - KST3904MTF
Order 'transistor npn 40v 200ma sot-23 - KST3904MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KST3904MTF-ND.
Send this link via E-Mail
Help With This Screen