TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA
| Digi-Key Part Number | BST39DKR-ND |
1 10 100 500 |
.48000 .36000 .21600 .16800 |
Extended Price
0.48 3.60 21.60 84.00 |
| Manufacturer Part Number | BST39TA | |||
| Description | TRANSISTOR NPN 350V 500MA SOT-89 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BST39TA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 350V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 1W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA |
| Frequency - Transistion | 70MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-89 |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BST39TA BST39TA BST39DKR ND BST39DKRND BST39DKR |
BST39TA Specification Sheet
TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA (BST39DKR-ND)
Related parts :TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA
Order 'transistor npn 350v 500ma sot-89 - BST39TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST39CT-ND.
TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA
Order 'transistor npn 350v 500ma sot-89 - BST39TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST39DKR-ND.
TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA
Order 'transistor npn 350v 500ma sot-89 - BST39TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BST39TR-ND.
TRANSISTOR NPN 400V 500MA SOT-89 - FCX658ATA
Order 'transistor npn 400v 500ma sot-89 - FCX658ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FCX658ACT-ND.
TRANSISTOR NPN 400V 500MA SOT-89 - FCX658ATA
Order 'transistor npn 400v 500ma sot-89 - FCX658ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FCX658ADKR-ND.
TRANSISTOR NPN BIPOL 20V SOT-89 - BC868TA
Order 'transistor npn bipol 20v sot-89 - BC868TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BC868CT-ND.
TRANSISTOR NPN BIPOL 20V SOT-89 - BC868TA
Order 'transistor npn bipol 20v sot-89 - BC868TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BC868DKR-ND.
TRANSISTOR NPN 1A 20V SOT-89 - BCX6825TA
Order 'transistor npn 1a 20v sot-89 - BCX6825TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BCX6825CT-ND.
TRANSISTOR NPN 1A 20V SOT-89 - BCX6825TA
Order 'transistor npn 1a 20v sot-89 - BCX6825TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BCX6825DKR-ND.
TRANSISTOR NPN 80V 1A SOT-89 - BSR43TA
Order 'transistor npn 80v 1a sot-89 - BSR43TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSR43CT-ND.
TRANSISTOR PNP 300V 500MA SOT-89 - BST16TA
Order 'transistor pnp 300v 500ma sot-89 - BST16TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST16CT-ND.
TRANSISTOR NPN 250V 0.5A SOT-89 - BST40TA
Order 'transistor npn 250v 0.5a sot-89 - BST40TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST40CT-ND.
TRANSISTOR NPN 250V 0.5A SOT-89 - BST40TA
Order 'transistor npn 250v 0.5a sot-89 - BST40TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST40DKR-ND.
TRANS DARL NPN 60V 500MA SOT-89 - BST51TA
Order 'trans darl npn 60v 500ma sot-89 - BST51TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST51CT-ND.
TRANS DARL NPN 60V 500MA SOT-89 - BST51TA
Order 'trans darl npn 60v 500ma sot-89 - BST51TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BST51DKR-ND.
Send this link via E-Mail
Help With This Screen