Transistor (bjt) - Single Discrete Semiconductor Product 500mA 350V 1W Zetex Inc (VA) NPN BST39TA
TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA - Discrete Semiconductor Products
| Digi-Key Part Number | BST39CT-ND |
1 10 100 500 |
.48000 .36000 .21600 .16800 |
Extended Price
0.48 3.60 21.60 84.00 |
| Manufacturer Part Number | BST39TA | |||
| Description | TRANSISTOR NPN 350V 500MA SOT-89 | |||
| Quantity Available | 650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BST39TA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 350V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 1W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA |
| Frequency - Transition | 70MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-89-3, TO-243-3 |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BST39TA BST39TA BST39CT ND BST39CTND BST39CT |
BST39TA Specification Sheet
TRANSISTOR NPN 350V 500MA SOT-89 - BST39TA (BST39CT-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 500mA 350V 1W Zetex Inc (VA) NPN BST39TANational Semiconductor Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 500mA 5V LM2937IMP-5.0/NOPB
Order 'ic reg ldo 5v 500ma sot-223 - LM2937IMP-5.0/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2937IMP-5.0TR-ND.
Sirenza Microdevices Inc Cellular, GSM, PCS, UMTS Rf Amplifier SOT-89 SGA-6489Z
Order 'ic amp hbt sige 3500mhz sot-89 - SGA-6489Z' online from Digi-Key. Manufactured by Sirenza Microdevices Inc. Digi-Key part number 599-1051-2-ND.
Clare Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-Flatpack LOC111PTR
Order 'optocoupler transistor 8 fltpk - LOC111PTR' online from Digi-Key. Manufactured by Clare. Digi-Key part number CLA118TR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 100V 330mW Zetex Inc (VA) NPN - Avalanche Mode FMMT417TA
Order 'trans avalanche npn 100v sot23-3 - FMMT417TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT417CT-ND.
Gold Through Hole Socket For Ics, Transistor Connectors, Interconnect Aries Electronics Through Hole 40-6518-10
Order '40 pin solder tail dip socket - 40-6518-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A411-ND.
Socket For Ics, Transistor - Adapter Connectors, Interconnect Aries Electronics 08-350000-10
Order 'socket adptr soic/8pin .300 dip - 08-350000-10' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A724-ND.
Maxim Integrated Products Specialized Ic Integrated Circuit (ics) * Tube DS2401Z+
Order 'ic silicon serial number sot-223 - DS2401Z+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS2401Z+-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 4 Channel Through Hole 16-DIP PS2501-4-A
Order 'optocoupler 4ch trans 16dip - PS2501-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2501-4A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 4 Channel Surface Mount 16-SSOP PS2801-4-A
Order 'optoisolator 4ch trans 16-ssop - PS2801-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2801-4A-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 4 Channel Surface Mount 16-SOP PS2802-4-A
Order 'optoisolator 4ch darl out 16-sop - PS2802-4-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS2802-4A-ND.
International Rectifier Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 8-SMD (300 mil, 4 leads) PVI1050NS
Order 'isolator photovo dl 5v 5ua 8-smd - PVI1050NS' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number PVI1050NS-ND.
Toshiba Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 4-SMD TLP181(GB,F,T)
Order 'photocoupler trans-out 4-smd - TLP181(GB,F,T)' online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TLP181GBF-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TPS3103K33DBVR
Order 'ic supervisory circuit sot-23-6 - TPS3103K33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13396-2-ND.
Texas Instruments Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 TPS3823-33DBVR
Order 'ic 2.93v supply monitor sot-23-5 - TPS3823-33DBVR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1357-2-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 DS1233AZ-10+
Order 'ic econoreset 3.3v 10% sot-223 - DS1233AZ-10+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1233AZ-10+-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 500mA 350V 1W Zetex Inc (VA) NPN BST39TA
Send this link via E-Mail
Help With This Screen
