TRANS PNP 100V 100MA SOT23 - BSS63 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BSS63 T/R-ND |
12000 |
.03570 |
Extended Price
428.40 |
| Manufacturer Part Number | BSS63 T/R | |||
| Description | TRANS PNP 100V 100MA SOT23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSS63 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 250mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 20.5mA, 25mA |
| Frequency - Transistion | 85MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSS63 T R BSS63 TR |
BSS63 T/R Specification Sheet
TRANS PNP 100V 100MA SOT23 - BSS63 T/R (BSS63 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 100V 100MA SOT23 - BSS63 T/R
Order 'trans pnp 100v 100ma sot23 - BSS63 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BSS63 T/R-ND.
TRANS PNP 40V 100MA SOT23 - MMBT3906 T/R
Order 'trans pnp 40v 100ma sot23 - MMBT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4511-2-ND.
TRANS PNP 300V 100MA SOT23 - MMBTA92 T/R
Order 'trans pnp 300v 100ma sot23 - MMBTA92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number MMBTA92 T/R-ND.
TRANS PNP 100V 1A SOT23 - PBSS9110T T/R
Order 'trans pnp 100v 1a sot23 - PBSS9110T T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4348-2-ND.
TRANS PNP 50V 100MA SOT23 - PDTA114TT T/R
Order 'trans pnp 50v 100ma sot23 - PDTA114TT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA114TT T/R-ND.
TRANS PNP 50V 100MA SOT23 - PDTA114YT T/R
Order 'trans pnp 50v 100ma sot23 - PDTA114YT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA114YT T/R-ND.
TRANS PNP 50V 100MA SOT23 - PDTA123ET T/R
Order 'trans pnp 50v 100ma sot23 - PDTA123ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA123ET T/R-ND.
TRANS PNP 50V 100MA SOT23 - PDTA123JT T/R
Order 'trans pnp 50v 100ma sot23 - PDTA123JT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA123JT T/R-ND.
TRANS PNP 50V 100MA SOT23 - PDTA124XT T/R
Order 'trans pnp 50v 100ma sot23 - PDTA124XT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA124XT T/R-ND.
TRANS PNP 50V 100MA SOT23 - PDTA143TT T/R
Order 'trans pnp 50v 100ma sot23 - PDTA143TT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA143TT T/R-ND.
TRANS PNP 50V 100MA SOT23 - PDTA143ZT T/R
Order 'trans pnp 50v 100ma sot23 - PDTA143ZT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA143ZT T/R-ND.
TRANS PNP 50V 100MA SOT23 - PDTA144WT T/R
Order 'trans pnp 50v 100ma sot23 - PDTA144WT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTA144WT T/R-ND.
TRANS PNP 50V 100MA SOT23 - PDTC114ET /T3
Order 'trans pnp 50v 100ma sot23 - PDTC114ET /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC114ET /T3-ND.
TRANS PNP 50V 100MA SOT23 - PDTC114ET T/R
Order 'trans pnp 50v 100ma sot23 - PDTC114ET T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC114ET T/R-ND.
TRANS PNP 50V 100MA SOT23 - PDTC114TT /T3
Order 'trans pnp 50v 100ma sot23 - PDTC114TT /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PDTC114TT /T3-ND.
Send this link via E-Mail
Help With This Screen