IC AMP PNP 40V 800MA SOT-23 - BSR15 - Discrete Semiconductor Products
| Digi-Key Part Number | BSR15-ND |
3000 |
.02585 |
Extended Price
77.55 |
| Manufacturer Part Number | BSR15 | |||
| Description | IC AMP PNP 40V 800MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSR15 |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 800mA |
| Power - Max | 350mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA |
| Frequency - Transistion | 200MHz |
| Current - Collector Cutoff (Max) | 50nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSR15 BSR15 |
BSR15 Specification Sheet
IC AMP PNP 40V 800MA SOT-23 - BSR15 (BSR15-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :IC AMP PNP 40V 800MA SOT-23 - BSR15
Order 'ic amp pnp 40v 800ma sot-23 - BSR15' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR15-ND.
IC AMP NPN 40V 800MA SOT-23 - BSR14_D87Z
Order 'ic amp npn 40v 800ma sot-23 - BSR14_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR14_D87Z-ND.
IC AMP PNP 40V 200MA SOT-23 - BSR18A_D87Z
Order 'ic amp pnp 40v 200ma sot-23 - BSR18A_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR18A_D87Z-ND.
IC AMP PNP 40V 200MA SOT-23 - BSR18A
Order 'ic amp pnp 40v 200ma sot-23 - BSR18A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR18A-ND.
IC AMP PNP 40V 200MA SOT-23 - BSR18B
Order 'ic amp pnp 40v 200ma sot-23 - BSR18B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR18B-ND.
IC AMP NPN 40V 200MA SOT-23 - BSR17A_D87Z
Order 'ic amp npn 40v 200ma sot-23 - BSR17A_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR17A_D87Z-ND.
IC AMP NPN 40V 200MA SOT-23 - BSR17A
Order 'ic amp npn 40v 200ma sot-23 - BSR17A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR17A-ND.
TRANSISTOR PNP 45V 800MA SOT-23 - BC80716MTF
Order 'transistor pnp 45v 800ma sot-23 - BC80716MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC80716MTF-ND.
TRANSISTOR PNP 25V 800MA SOT-23 - BC80816MTF
Order 'transistor pnp 25v 800ma sot-23 - BC80816MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC80816MTF-ND.
TRANSISTOR PNP 25V 800MA SOT-23 - BC80825MTF
Order 'transistor pnp 25v 800ma sot-23 - BC80825MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC80825MTF-ND.
TRANSISTOR PNP 25V 800MA SOT-23 - BC80840MTF
Order 'transistor pnp 25v 800ma sot-23 - BC80840MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC80840MTF-ND.
TRANSISTOR PNP 45V 800MA SOT-23 - BCW68G
Order 'transistor pnp 45v 800ma sot-23 - BCW68G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCW68G-ND.
IC AMP NPN 30V 500MA SOT-23 - BSR13
Order 'ic amp npn 30v 500ma sot-23 - BSR13' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSR13-ND.
TRANSISTOR PNP 40V 100MA SOT-23 - FJV4109RMTF
Order 'transistor pnp 40v 100ma sot-23 - FJV4109RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4109RMTF-ND.
TRANSISTOR PNP 40V 100MA SOT-23 - FJV4110RMTF
Order 'transistor pnp 40v 100ma sot-23 - FJV4110RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV4110RMTF-ND.
Send this link via E-Mail
Help With This Screen