TRANS NPN DARL 1A 80V SOT223 - BSP52T1G - Discrete Semiconductor Products
| Digi-Key Part Number | BSP52T1GOSCT-ND |
10 100 250 500 |
.32700 .23510 .17632 .13714 |
Extended Price
3.27 23.51 44.08 68.57 |
| Manufacturer Part Number | BSP52T1G | |||
| Description | TRANS NPN DARL 1A 80V SOT223 | |||
| Quantity Available | 1010 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSP52T1G |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 800mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 150mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 1.3V @ 0.5mA, 500mA |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSP52T1G BSP52T1G BSP52T1GOSCT ND BSP52T1GOSCTND BSP52T1GOSCT |
BSP52T1G Specification Sheet
TRANS NPN DARL 1A 80V SOT223 - BSP52T1G (BSP52T1GOSCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN DARL 1A 80V SOT223 - BSP52T1G
Order 'trans npn darl 1a 80v sot223 - BSP52T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSP52T1GOSCT-ND.
TRANS NPN DARL 1A 80V SOT223 - BSP52T1G
Order 'trans npn darl 1a 80v sot223 - BSP52T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSP52T1GOSDKR-ND.
TRANS NPN DARL 1A 80V SOT223 - BSP52T1
Order 'trans npn darl 1a 80v sot223 - BSP52T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSP52T1OSCT-ND.
TRANS NPN DARL 1A 80V SOT223 - BSP52T1
Order 'trans npn darl 1a 80v sot223 - BSP52T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSP52T1OSDKR-ND.
TRANS NPN MED 1A 80V SOT223 - BCP56 T/R
Order 'trans npn med 1a 80v sot223 - BCP56 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1639-1-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56-16T1G
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1GOSCT-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56-16T1
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1OSCT-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56-16T1
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1OSDKR-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56T1G
Order 'trans npn audio 1a 80v sot223 - BCP56T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1GOSCT-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56T1
Order 'trans npn audio 1a 80v sot223 - BCP56T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1OSCT-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56T1
Order 'trans npn audio 1a 80v sot223 - BCP56T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1OSDKR-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56T1G
Order 'trans npn audio 1a 80v sot223 - BCP56T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1GOSDKR-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56-16T1G
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1GOSDKR-ND.
TRANS NPN MED 1A 80V SOT223 - BCP56 T/R
Order 'trans npn med 1a 80v sot223 - BCP56 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1639-6-ND.
TRANS NPN MED 1A 80V SOT223 - BCP56 T/R
Order 'trans npn med 1a 80v sot223 - BCP56 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1639-2-ND.
Send this link via E-Mail
Help With This Screen