TRANSISTOR DARL NPN 45V SOT-223 - BSP 50 E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BSP 50 E6327-ND |
5000 |
.14070 |
Extended Price
703.50 |
| Manufacturer Part Number | BSP 50 E6327 | |||
| Description | TRANSISTOR DARL NPN 45V SOT-223 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BSP 50 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 1.5W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 150mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 1.3V @ 0.5mA, 500mA |
| Frequency - Transistion | 200MHz |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BSP 50 E6327 BSP 50 E6327 |
BSP 50 E6327 Specification Sheet
TRANSISTOR DARL NPN 45V SOT-223 - BSP 50 E6327 (BSP 50 E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR DARL NPN 45V SOT-223 - BSP 50 E6327
Order 'transistor darl npn 45v sot-223 - BSP 50 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 50 E6327-ND.
TRANSISTOR DARL NPN 60V SOT-223 - BSP 51 E6327
Order 'transistor darl npn 60v sot-223 - BSP 51 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 51 E6327-ND.
TRANSISTOR DARL NPN 80V SOT-223 - BSP 52 E6327
Order 'transistor darl npn 80v sot-223 - BSP 52 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 52 E6327-ND.
TRANSISTOR DARL PNP 45V SOT-223 - BSP 60 E6327
Order 'transistor darl pnp 45v sot-223 - BSP 60 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 60 E6327-ND.
TRANSISTOR DARL NPN AF SOT-223 - BCP 49 E6327
Order 'transistor darl npn af sot-223 - BCP 49 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCP 49 E6327-ND.
TRANSISTOR DARL PNP 45V SOT-223 - BSP 60 E6433
Order 'transistor darl pnp 45v sot-223 - BSP 60 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 60 E6433-ND.
TRANSISTOR DARL PNP 60V SOT-223 - BSP 61 E6327
Order 'transistor darl pnp 60v sot-223 - BSP 61 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 61 E6327-ND.
TRANSISTOR DARL PNP 80V SOT-223 - BSP 62 E6327
Order 'transistor darl pnp 80v sot-223 - BSP 62 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP 62 E6327-ND.
TRANSISTOR DARL NPN AF SOT-223 - PZTA 14 E6327
Order 'transistor darl npn af sot-223 - PZTA 14 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number PZTA 14 E6327-ND.
TRANSISTOR DARL NPN 45V SOT-223 - BSP50
Order 'transistor darl npn 45v sot-223 - BSP50' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BSP50-ND.
TRANSISTOR PNP AF 45V SOT-223 - BCP 51 E6327
Order 'transistor pnp af 45v sot-223 - BCP 51 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCP 51 E6327-ND.
TRANSISTOR DARL NPN AF SOT-23 - BCV 27 E6327
Order 'transistor darl npn af sot-23 - BCV 27 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCV 27 E6327-ND.
TRANSISTOR DARL NPN AF SOT-89 - BCV 29 E6327
Order 'transistor darl npn af sot-89 - BCV 29 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCV 29 E6327-ND.
TRANSISTOR DARL NPN AF SOT-89 - BCV 49 E6327
Order 'transistor darl npn af sot-89 - BCV 49 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCV 49 E6327-ND.
TRANSISTOR PNP AF 45V SOT-223 - BDP 948 E6327
Order 'transistor pnp af 45v sot-223 - BDP 948 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BDP 948 E6327-ND.
Send this link via E-Mail
Help With This Screen