TRANS NPN 350V .5A SOT-223 - BSP19TA - Discrete Semiconductor Products
| Digi-Key Part Number | BSP19TR-ND |
1000 5000 10000 25000 |
.59330 .45370 .43625 .41880 |
Extended Price
593.30 2268.50 4362.50 10470.00 |
| Manufacturer Part Number | BSP19TA | |||
| Description | TRANS NPN 350V .5A SOT-223 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BSP19TA |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 350V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 20mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 4mA, 50mA |
| Frequency - Transistion | 70MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BSP19TA BSP19TA BSP19TR ND BSP19TRND BSP19TR |
BSP19TA Specification Sheet
TRANS NPN 350V .5A SOT-223 - BSP19TA (BSP19TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN 350V .5A SOT-223 - BSP19TA
Order 'trans npn 350v .5a sot-223 - BSP19TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSP19CT-ND.
TRANS NPN 350V .5A SOT-223 - BSP19TA
Order 'trans npn 350v .5a sot-223 - BSP19TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSP19DKR-ND.
TRANS NPN 350V .5A SOT-223 - BSP19TA
Order 'trans npn 350v .5a sot-223 - BSP19TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BSP19TR-ND.
TRANS NPN 250V .5A SOT-223 - BSP20TA
Order 'trans npn 250v .5a sot-223 - BSP20TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSP20CT-ND.
TRANS NPN 250V .5A SOT-223 - BSP20TA
Order 'trans npn 250v .5a sot-223 - BSP20TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSP20DKR-ND.
TRANS NPN 250V .5A SOT-223 - BSP20TA
Order 'trans npn 250v .5a sot-223 - BSP20TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BSP20TR-ND.
TRANS NPN 10V 5000MA SOT-223 - FZT1047ATA
Order 'trans npn 10v 5000ma sot-223 - FZT1047ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT1047ACT-ND.
TRANS NPN 10V 5000MA SOT-223 - FZT1047ATA
Order 'trans npn 10v 5000ma sot-223 - FZT1047ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT1047ADKR-ND.
TRANS NPN 10V 5000MA SOT-223 - FZT1047ATA
Order 'trans npn 10v 5000ma sot-223 - FZT1047ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT1047ATR-ND.
TRANS NPN 17.5V 5000MA SOT-223 - FZT1048ATA
Order 'trans npn 17.5v 5000ma sot-223 - FZT1048ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT1048ACT-ND.
TRANS NPN 17.5V 5000MA SOT-223 - FZT1048ATA
Order 'trans npn 17.5v 5000ma sot-223 - FZT1048ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT1048ADKR-ND.
TRANS NPN 17.5V 5000MA SOT-223 - FZT1048ATA
Order 'trans npn 17.5v 5000ma sot-223 - FZT1048ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT1048ATR-ND.
TRANS NPN 25V 5000MA SOT-223 - FZT1049ATA
Order 'trans npn 25v 5000ma sot-223 - FZT1049ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT1049ACT-ND.
TRANS NPN 25V 5000MA SOT-223 - FZT1049ATA
Order 'trans npn 25v 5000ma sot-223 - FZT1049ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT1049ADKR-ND.
TRANS NPN 25V 5000MA SOT-223 - FZT1049ATA
Order 'trans npn 25v 5000ma sot-223 - FZT1049ATA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT1049ATR-ND.
Send this link via E-Mail
Help With This Screen