TRANS NPN 100MA 300V SOT223 - BF720T1
| Digi-Key Part Number | BF720T1OSTR-ND |
|
|
Extended Price
|
| Manufacturer Part Number | BF720T1 | |||
| Description | TRANS NPN 100MA 300V SOT223 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BF720T1 |
| Vendor | ON Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * SOT-223, 3-lead + Tab |
| Package Name | SOT-223 |
| Package Name | TO-261AA |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 300.0 V [Max] |
| Collector Base Voltage (Vcbo) | 300.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 50 @ 25mA, 20V |
| Saturation Voltage (Vce) @ Ib, Ic | 600mV @ 5mA, 30mA |
| Transition Frequency | 60.0 MHz [Nom] |
| Power Dissipation | 1.500 W [Max] |
| Packaging | Tape & Reel |
| Has Digi-Reel | TRUE |
| Operating Junction Temperature | -65 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Operating Temperature | -65 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BF720T1 BF720T1 BF720T1OSTR ND BF720T1OSTRND BF720T1OSTR |
BF720T1 Specification Sheet
TRANS NPN 100MA 300V SOT223 - BF720T1 (BF720T1OSTR-ND)
Related parts :TRANS NPN 100MA 300V SOT223 - BF720T1
Order 'trans npn 100ma 300v sot223 - BF720T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BF720T1OSCT-ND.
TRANS NPN 100MA 300V SOT223 - BF720T1
Order 'trans npn 100ma 300v sot223 - BF720T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BF720T1OSDKR-ND.
TRANS NPN 100MA 300V SOT223 - BF720T1
Order 'trans npn 100ma 300v sot223 - BF720T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF720T1OSTR-ND.
TRANS NPN 100MA 300V SOT223 - BF720T1G
Order 'trans npn 100ma 300v sot223 - BF720T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BF720T1GOSCT-ND.
TRANS NPN 100MA 300V SOT223 - BF720T1G
Order 'trans npn 100ma 300v sot223 - BF720T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF720T1GOSTR-ND.
TRANS NPN 100MA 300V SOT223 - BF720T1G
Order 'trans npn 100ma 300v sot223 - BF720T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BF720T1GOSDKR-ND.
TRANS SS NPN 500MA 300V SOT223 - PZTA42T1G
Order 'trans ss npn 500ma 300v sot223 - PZTA42T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number PZTA42T1GOSCT-ND.
TRANS SS NPN 500MA 300V SOT223 - PZTA42T1G
Order 'trans ss npn 500ma 300v sot223 - PZTA42T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number PZTA42T1GOSDKR-ND.
TRANS SS NPN 500MA 300V SOT223 - PZTA42T1G
Order 'trans ss npn 500ma 300v sot223 - PZTA42T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number PZTA42T1GOSTR-ND.
TRANS SS NPN 500MA 300V SOT223 - PZTA42T1
Order 'trans ss npn 500ma 300v sot223 - PZTA42T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number PZTA42T1OSCT-ND.
TRANS SS NPN 500MA 300V SOT223 - PZTA42T1
Order 'trans ss npn 500ma 300v sot223 - PZTA42T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number PZTA42T1OSDKR-ND.
TRANS SS NPN 500MA 300V SOT223 - PZTA42T1
Order 'trans ss npn 500ma 300v sot223 - PZTA42T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number PZTA42T1OSTR-ND.
TRANS NPN 250V 50MA SOT223 - BF722 T/R
Order 'trans npn 250v 50ma sot223 - BF722 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF722 T/R-ND.
TRANS NPN 10V 150MA SOT223 - BFG35 T/R
Order 'trans npn 10v 150ma sot223 - BFG35 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFG35 T/R-ND.
TRANS NPN 10V 60MA SOT223 - BFG94 T/R
Order 'trans npn 10v 60ma sot223 - BFG94 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFG94 T/R-ND.
Send this link via E-Mail
Help With This Screen