TRANS NPN 100MA 300V SOT223 - BF720T1 - Discrete Semiconductor Products
| Digi-Key Part Number | BF720T1OSDKR-ND |
10 100 250 500 |
.38000 .27320 .20492 .15940 |
Extended Price
3.80 27.32 51.23 79.70 |
| Manufacturer Part Number | BF720T1 | |||
| Description | TRANS NPN 100MA 300V SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | BF720T1 |
| Vendor | ON Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 300V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 1.5W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA |
| Frequency - Transistion | 60MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 |
| Packaging | Digi-ReelĀ® |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
BF720T1 BF720T1 BF720T1OSDKR ND BF720T1OSDKRND BF720T1OSDKR |
BF720T1 Specification Sheet
TRANS NPN 100MA 300V SOT223 - BF720T1 (BF720T1OSDKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN 100MA 300V SOT223 - BF720T1
Order 'trans npn 100ma 300v sot223 - BF720T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BF720T1OSCT-ND.
TRANS NPN 100MA 300V SOT223 - BF720T1
Order 'trans npn 100ma 300v sot223 - BF720T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BF720T1OSDKR-ND.
TRANS NPN 100MA 300V SOT223 - BF720T1G
Order 'trans npn 100ma 300v sot223 - BF720T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BF720T1GOSCT-ND.
TRANS NPN 100MA 300V SOT223 - BF720T1
Order 'trans npn 100ma 300v sot223 - BF720T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF720T1OSTR-ND.
TRANS NPN 100MA 300V SOT223 - BF720T1G
Order 'trans npn 100ma 300v sot223 - BF720T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BF720T1GOSDKR-ND.
TRANS NPN 100MA 300V SOT223 - BF720T1G
Order 'trans npn 100ma 300v sot223 - BF720T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BF720T1GOSTR-ND.
TRANS SS NPN 500MA 300V SOT223 - PZTA42T1G
Order 'trans ss npn 500ma 300v sot223 - PZTA42T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number PZTA42T1GOSCT-ND.
TRANS SS NPN 500MA 300V SOT223 - PZTA42T1G
Order 'trans ss npn 500ma 300v sot223 - PZTA42T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number PZTA42T1GOSDKR-ND.
TRANS SS NPN 500MA 300V SOT223 - PZTA42T1
Order 'trans ss npn 500ma 300v sot223 - PZTA42T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number PZTA42T1OSCT-ND.
TRANS SS NPN 500MA 300V SOT223 - PZTA42T1
Order 'trans ss npn 500ma 300v sot223 - PZTA42T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number PZTA42T1OSDKR-ND.
TRANS NPN 1A 350V SOT223 - BSP19AT1G
Order 'trans npn 1a 350v sot223 - BSP19AT1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSP19AT1GOSCT-ND.
TRANS NPN 1A 350V SOT223 - BSP19AT1
Order 'trans npn 1a 350v sot223 - BSP19AT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSP19AT1OSCT-ND.
TRANS NPN 1A 350V SOT223 - BSP19AT1
Order 'trans npn 1a 350v sot223 - BSP19AT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BSP19AT1OSDKR-ND.
TRANS NPN 15V 9GHZ SOT223 - BFG541 T/R
Order 'trans npn 15v 9ghz sot223 - BFG541 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1984-1-ND.
TRANS NPN 15V 5.5GHZ SOT223 - BFG97 T/R
Order 'trans npn 15v 5.5ghz sot223 - BFG97 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1986-1-ND.
Send this link via E-Mail
Help With This Screen