TRANS PNP 300V 50MA SOT89 - BF621 T/R
| Digi-Key Part Number | BF621 T/R-ND |
2000 |
.25536 |
Extended Price
510.72 |
| Manufacturer Part Number | BF621 T/R | |||
| Description | TRANS PNP 300V 50MA SOT89 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF621 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Rated | 300V |
| Current Rating | 50mA |
| Package / Case | MPT3 (SOT-89-3, SC-62, TO-243-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF621 T R BF621 TR |
BF621 T/R Specification Sheet
TRANS PNP 300V 50MA SOT89 - BF621 T/R (BF621 T/R-ND)
Related parts:TRANS PNP 300V 50MA SOT89 - BF621 T/R
Order 'trans pnp 300v 50ma sot89 - BF621 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF621 T/R-ND.
TRANS PNP 300V 50MA SOT54 - BF421
Order 'trans pnp 300v 50ma sot54 - BF421' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF421-ND.
TRANS NPN 300V 50MA SOT89 - BF620 T/R
Order 'trans npn 300v 50ma sot89 - BF620 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF620 T/R-ND.
TRANS PNP 250V 50MA SOT89 - BF623 T/R
Order 'trans pnp 250v 50ma sot89 - BF623 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF623 T/R-ND.
TRANS PNP 300V 50MA SOT23 - BF821 /T3
Order 'trans pnp 300v 50ma sot23 - BF821 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF821 /T3-ND.
TRANS PNP 300V 50MA SOT23 - BF821 T/R
Order 'trans pnp 300v 50ma sot23 - BF821 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF821 T/R-ND.
TRANS PNP 300V 200MA SOT89 - BST15 T/R
Order 'trans pnp 300v 200ma sot89 - BST15 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BST15 T/R-ND.
TRANS PNP 300V 200MA SOT89 - BST16 T/R
Order 'trans pnp 300v 200ma sot89 - BST16 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BST16 T/R-ND.
TRANS PNP 300V 100MA SOT89 - PXTA92 T/R
Order 'trans pnp 300v 100ma sot89 - PXTA92 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PXTA92 T/R-ND.
TRANS NPN 300V 50MA SOT54 - BF420
Order 'trans npn 300v 50ma sot54 - BF420' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF420-ND.
TRANS NPN 300V 50MA SOT54 - BF420 T/R
Order 'trans npn 300v 50ma sot54 - BF420 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF420 T/R-ND.
TRANS PNP 250V 50MA SOT54 - BF423
Order 'trans pnp 250v 50ma sot54 - BF423' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF423-ND.
TRANS PNP 250V 50MA SOT54 - BF423 T/R
Order 'trans pnp 250v 50ma sot54 - BF423 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF423 T/R-ND.
TRANS NPN 250V 50MA SOT89 - BF622 T/R
Order 'trans npn 250v 50ma sot89 - BF622 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF622 T/R-ND.
TRANS NPN 300V 50MA SOT223 - BF720 T/R
Order 'trans npn 300v 50ma sot223 - BF720 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF720 T/R-ND.
Send this link via E-Mail
Help With This Screen