TRANS PNP 40V 25MA SOT23 - BF550 T/R
| Digi-Key Part Number | BF550 T/R-ND |
6000 |
.10560 |
Extended Price
633.60 |
| Manufacturer Part Number | BF550 T/R | |||
| Description | TRANS PNP 40V 25MA SOT23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF550 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 25mA |
| Power - Max | 250mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 1mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | - |
| Frequency - Transistion | 325MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF550 T R BF550 TR |
BF550 T/R Specification Sheet
TRANS PNP 40V 25MA SOT23 - BF550 T/R (BF550 T/R-ND)
Related parts :TRANS PNP 40V 25MA SOT23 - BF550 /T3
Order 'trans pnp 40v 25ma sot23 - BF550 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF550 /T3-ND.
TRANS PNP 40V 25MA SOT23 - BF550 T/R
Order 'trans pnp 40v 25ma sot23 - BF550 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF550 T/R-ND.
TRANS PNP 30V 25MA SOT23 - BF824 /T3
Order 'trans pnp 30v 25ma sot23 - BF824 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF824 /T3-ND.
TRANS PNP 30V 25MA SOT23 - BF824 T/R
Order 'trans pnp 30v 25ma sot23 - BF824 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF824 T/R-ND.
TRANS NPN 40V 25MA SOT23 - BF840 /T3
Order 'trans npn 40v 25ma sot23 - BF840 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF840 /T3-ND.
TRANS NPN 40V 25MA SOT23 - BF840 T/R
Order 'trans npn 40v 25ma sot23 - BF840 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF840 T/R-ND.
TRANS PNP 40V 100MA SOT23 - MMBT3906 T/R
Order 'trans pnp 40v 100ma sot23 - MMBT3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4511-2-ND.
TRANS PNP 40V 1A SOT23 - PBSS5140T T/R
Order 'trans pnp 40v 1a sot23 - PBSS5140T T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4163-2-ND.
TRANS PNP 40V 2A SOT23 - PBSS5240T T/R
Order 'trans pnp 40v 2a sot23 - PBSS5240T T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4165-2-ND.
TRANS PNP 40V 100MA SOT23 - PMBS3906 /T3
Order 'trans pnp 40v 100ma sot23 - PMBS3906 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBS3906 /T3-ND.
TRANS PNP 40V 100MA SOT23 - PMBS3906 T/R
Order 'trans pnp 40v 100ma sot23 - PMBS3906 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBS3906 T/R-ND.
TRANS PNP 40V 600MA SOT23 - PMBT2907 T/R
Order 'trans pnp 40v 600ma sot23 - PMBT2907 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBT2907 T/R-ND.
TRANS PNP 40V 200MA SOT23 - PMBT3906 /T3
Order 'trans pnp 40v 200ma sot23 - PMBT3906 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBT3906 /T3-ND.
TRANS PNP 40V 600MA SOT23 - PMBT4403 /T3
Order 'trans pnp 40v 600ma sot23 - PMBT4403 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PMBT4403 /T3-ND.
TRANS PNP 40V 1A SOT23 - PBSS5140T T/R
Order 'trans pnp 40v 1a sot23 - PBSS5140T T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-4163-1-ND.
Send this link via E-Mail
Help With This Screen