TRANS PNP 250V 50MA SOT54 - BF423 T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BF423 T/R-ND |
10000 |
.08250 |
Extended Price
825.00 |
| Manufacturer Part Number | BF423 T/R | |||
| Description | TRANS PNP 250V 50MA SOT54 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BF423 T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 250V |
| Current - Collector (Ic) (Max) | 50mA |
| Power - Max | 830mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 25mA, 20V |
| Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 30mA |
| Frequency - Transistion | 60MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92-3 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BF423 T R BF423 TR |
BF423 T/R Specification Sheet
TRANS PNP 250V 50MA SOT54 - BF423 T/R (BF423 T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS PNP 250V 50MA SOT54 - BF423
Order 'trans pnp 250v 50ma sot54 - BF423' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF423-ND.
TRANS PNP 250V 50MA SOT54 - BF423 T/R
Order 'trans pnp 250v 50ma sot54 - BF423 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF423 T/R-ND.
TRANS PNP 300V 50MA SOT54 - BF421
Order 'trans pnp 300v 50ma sot54 - BF421' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF421-ND.
TRANS NPN 250V 50MA SOT54 - BF422 T/R
Order 'trans npn 250v 50ma sot54 - BF422 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF422 T/R-ND.
TRANS PNP 250V 50MA SOT89 - BF623 T/R
Order 'trans pnp 250v 50ma sot89 - BF623 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF623 T/R-ND.
TRANS PNP 250V 50MA SOT223 - BF723 T/R
Order 'trans pnp 250v 50ma sot223 - BF723 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF723 T/R-ND.
TRANS PNP 250V 50MA SOT23 - BF823 T/R
Order 'trans pnp 250v 50ma sot23 - BF823 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF823 T/R-ND.
TRANS NPN 300V 50MA SOT54 - BF420
Order 'trans npn 300v 50ma sot54 - BF420' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF420-ND.
TRANS NPN 300V 50MA SOT54 - BF420 T/R
Order 'trans npn 300v 50ma sot54 - BF420 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF420 T/R-ND.
TRANS PNP 300V 50MA SOT89 - BF621 T/R
Order 'trans pnp 300v 50ma sot89 - BF621 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF621 T/R-ND.
TRANS NPN 250V 50MA SOT89 - BF622 T/R
Order 'trans npn 250v 50ma sot89 - BF622 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF622 T/R-ND.
TRANS NPN 250V 50MA SOT223 - BF722 T/R
Order 'trans npn 250v 50ma sot223 - BF722 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF722 T/R-ND.
TRANS PNP 300V 50MA SOT23 - BF821 /T3
Order 'trans pnp 300v 50ma sot23 - BF821 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF821 /T3-ND.
TRANS PNP 300V 50MA SOT23 - BF821 T/R
Order 'trans pnp 300v 50ma sot23 - BF821 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF821 T/R-ND.
TRANS PNP 12V 50MA SOT323 - BFT93W T/R
Order 'trans pnp 12v 50ma sot323 - BFT93W T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFT93W T/R-ND.
Send this link via E-Mail
Help With This Screen