Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANS NPN 40V 25MA SOT54 - BF240

Digi-Key Part Number BF240P-ND
Price Break
5000
Unit Price
.10560
Extended Price
528.00
Manufacturer Part NumberBF240
DescriptionTRANS NPN 40V 25MA SOT54
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBF240
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BF240
BF240
BF240P ND
BF240PND
BF240P

BF240 Specification Sheet

Image of TRANS NPN 40V 25MA SOT54 - BF240

TRANS NPN 40V 25MA SOT54 - BF240 (BF240P-ND)

Related parts :
TRANS NPN 40V 25MA SOT54 - BF240
 Order 'trans npn 40v 25ma sot54 - BF240' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF240P-ND.
TRANS NPN 25V 25MA SOT54 - BF199
 Order 'trans npn 25v 25ma sot54 - BF199' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF199P-ND.
TRANS NPN 40V 25MA SOT23 - BF840 /T3
 Order 'trans npn 40v 25ma sot23 - BF840 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF840 /T3-ND.
TRANS NPN 40V 25MA SOT23 - BF840 T/R
 Order 'trans npn 40v 25ma sot23 - BF840 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF840 T/R-ND.
TRANS NPN 40V 1000MA SOT54 - PBSS4140S AMO
 Order 'trans npn 40v 1000ma sot54 - PBSS4140S AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS4140S AMO-ND.
TRANS NPN 40V 1A SOT54 - PBSS5140S AMO
 Order 'trans npn 40v 1a sot54 - PBSS5140S AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PBSS5140S AMO-ND.
TRANS NPN 40V 600MA SOT54 - PN2222A AMO
 Order 'trans npn 40v 600ma sot54 - PN2222A AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PN2222A AMO-ND.
TRANS NPN 40V 600MA SOT54 - PN2907A AMO
 Order 'trans npn 40v 600ma sot54 - PN2907A AMO' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PN2907A AMO-ND.
TRANS NPN 15V 100MA SOT54 - BF370
 Order 'trans npn 15v 100ma sot54 - BF370' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF370-ND.
TRANS NPN 300V 50MA SOT54 - BF420
 Order 'trans npn 300v 50ma sot54 - BF420' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF420-ND.
TRANS NPN 300V 50MA SOT54 - BF420 T/R
 Order 'trans npn 300v 50ma sot54 - BF420 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF420 T/R-ND.
TRANS NPN 250V 50MA SOT54 - BF422 T/R
 Order 'trans npn 250v 50ma sot54 - BF422 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF422 T/R-ND.
TRANS PNP 40V 25MA SOT23 - BF550 /T3
 Order 'trans pnp 40v 25ma sot23 - BF550 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF550 /T3-ND.
TRANS PNP 40V 25MA SOT23 - BF550 T/R
 Order 'trans pnp 40v 25ma sot23 - BF550 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BF550 T/R-ND.
TRANS NPN 20V 25MA SOT23 - BFS20 /T3
 Order 'trans npn 20v 25ma sot23 - BFS20 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BFS20 /T3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANS NPN 40V 25MA SOT23 - BF840 T/R Next: TRANS NPN 40V 2A SOT23 - PBSS4240T T/R