Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER SGL PHASE EXTER POWER 50A - 50FC10

Digi-Key Part Number 50FC10-ND
Price Break
2
Unit Price
208.45000
Extended Price
416.90
Manufacturer Part Number50FC10
DescriptionFILTER SGL PHASE EXTER POWER 50A
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information50FC10
VendorCorcom/Tyco Electronics
CategoryInductors, Coils, Filters
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 50FC10
50FC10


Image of FILTER SGL PHASE EXTER POWER 50A - 50FC10

FILTER SGL PHASE EXTER POWER 50A - 50FC10 (50FC10-ND)

Related parts:
FILTER SGL PHASE EXTER POWER 50A - 50FC10
 Order 'filter sgl phase exter power 50a - 50FC10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 50FC10-ND.
FILTER SGL PHASE EXTER POWER 12A - 12FC10
 Order 'filter sgl phase exter power 12a - 12FC10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 12FC10-ND.
FILTER SGL PHASE EXTER POWER 16A - 16FC10
 Order 'filter sgl phase exter power 16a - 16FC10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 16FC10-ND.
FILTER SGL PHASE EXTER POWER 36A - 36FC10
 Order 'filter sgl phase exter power 36a - 36FC10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 36FC10-ND.
FILTER SGL PHASE EXTER POWER 6A - 6FC10
 Order 'filter sgl phase exter power 6a - 6FC10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 6FC10-ND.
FILTER SGL PHASE EXTER POWER 25A - 25FC10
 Order 'filter sgl phase exter power 25a - 25FC10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number CCM1763-ND.
FILTER 3-PHASE EXTERNAL LINE 50A - 50FCD10
 Order 'filter 3-phase external line 50a - 50FCD10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 50FCD10-ND.
FILTER 3-PHASE RFI PWR LINE 50A - 50AYA6A
 Order 'filter 3-phase rfi pwr line 50a - 50AYA6A' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 50AYA6A-ND.
FILTER 3-PHASE EXTERNAL LINE 50A - 50FCD10B
 Order 'filter 3-phase external line 50a - 50FCD10B' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 50FCD10B-ND.
FILTER 3-PHASE RFI PWR LINE 110A - 110AYC10B
 Order 'filter 3-phase rfi pwr line 110a - 110AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 110AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 150A - 150AYC10B-95
 Order 'filter 3-phase rfi pwr line 150a - 150AYC10B-95' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 150AYC10B-95-ND.
FILTER 3-PHASE RFI PWR LINE 150A - 150AYC10B
 Order 'filter 3-phase rfi pwr line 150a - 150AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 150AYC10B-ND.
FILTER 3-PHASE RFI PWR LINE 16A - 16AYA6A
 Order 'filter 3-phase rfi pwr line 16a - 16AYA6A' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 16AYA6A-ND.
FILTER 3-PHASE RFI PWR LINE 16A - 16AYC10B
 Order 'filter 3-phase rfi pwr line 16a - 16AYC10B' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 16AYC10B-ND.
FILTER 3-PHASE EXTERNAL LINE 16A - 16FCD10
 Order 'filter 3-phase external line 16a - 16FCD10' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number 16FCD10-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER SGL PHASE EXTER POWER 36A - 36FC10 Next: FILTER SGL PHASE EXTER POWER 6A - 6FC10