MOD PWR ENTRY W/FILTER 1A SCREW - 5120.0000.0 - Connectors
| Digi-Key Part Number | 486-1069-ND |
1 25 50 100 500 1000 |
6.78000 5.42200 4.87980 4.60870 4.33760 3.79540 |
Extended Price
6.78 135.55 243.99 460.87 2168.80 3795.40 |
| Manufacturer Part Number | 5120.0000.0 | |||
| Description | MOD PWR ENTRY W/FILTER 1A SCREW | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5120.0000.0 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 1A |
| Voltage | 250V |
| Series | 5120 |
| Features | - |
| Filter Type | General Purpose |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5120 0000 0 512000000 486 1069 ND 4861069ND 486-1069 |
5120.0000.0 Specification Sheet
MOD PWR ENTRY W/FILTER 1A SCREW - 5120.0000.0 (486-1069-ND) - Connectors
Related parts Connectors :MOD PWR ENTRY W/FILTER 1A SCREW - 5120.0000.0
Order 'mod pwr entry w/filter 1a screw - 5120.0000.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1069-ND.
MOD PWR ENTRY W/FILTER 4A SCREW - 5120.1003.0
Order 'mod pwr entry w/filter 4a screw - 5120.1003.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1070-ND.
MOD PWR ENTRY W/FILTER 10A SCREW - 5120.1006.0
Order 'mod pwr entry w/filter 10a screw - 5120.1006.0' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1071-ND.
MOD PWR ENTRY 250V ILL RED SCREW - 4302.0101
Order 'mod pwr entry 250v ill red screw - 4302.0101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4302.0101-ND.
MOD PWR ENTRY 125V ILL RED SCREW - 4302.0121
Order 'mod pwr entry 125v ill red screw - 4302.0121' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4302.0121-ND.
MOD PWR ENTRY 250V ILL RED SCREW - 4302.2101
Order 'mod pwr entry 250v ill red screw - 4302.2101' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4302.2101-ND.
MOD PWR ENTRY 250V ILL GRN SCREW - 4302.2141
Order 'mod pwr entry 250v ill grn screw - 4302.2141' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4302.2141-ND.
MOD PWR ENTRY 1PL 4.8MM QC SCREW - 6200.2200
Order 'mod pwr entry 1pl 4.8mm qc screw - 6200.2200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 486-1086-ND.
MOD PWR ENTRY 1PL 3.5MM QC SCREW - 6202.2100
Order 'mod pwr entry 1pl 3.5mm qc screw - 6202.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6202.2100-ND.
MOD PWR ENTRY 1PL 6.3MM QC SCREW - 6202.2300
Order 'mod pwr entry 1pl 6.3mm qc screw - 6202.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6202.2300-ND.
MOD PWR ENTRY 1PL 3.5MM QC SCREW - 6205.2100
Order 'mod pwr entry 1pl 3.5mm qc screw - 6205.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6205.2100-ND.
MOD PWR ENTRY 1PL 6.3MM QC SCREW - 6205.2300
Order 'mod pwr entry 1pl 6.3mm qc screw - 6205.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6205.2300-ND.
MOD PWR ENTRY 2PL 3.5MM QC SCREW - 6220.2100
Order 'mod pwr entry 2pl 3.5mm qc screw - 6220.2100' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6220.2100-ND.
MOD PWR ENTRY 2PL 4.8MM QC SCREW - 6220.2200
Order 'mod pwr entry 2pl 4.8mm qc screw - 6220.2200' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6220.2200-ND.
MOD PWR ENTRY 2PL 6.3MM QC SCREW - 6220.2300
Order 'mod pwr entry 2pl 6.3mm qc screw - 6220.2300' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 6220.2300-ND.
Send this link via E-Mail
Help With This Screen