TRANSISTOR PNP DIGITAL SOT-323 - BCR 169W E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BCR 169W E6327-ND |
36000 |
.02533 |
Extended Price
911.88 |
| Manufacturer Part Number | BCR 169W E6327 | |||
| Description | TRANSISTOR PNP DIGITAL SOT-323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCR 169W E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 250mW |
| Resistor - Base (R1) (Ohms) | 4.7K |
| Resistor - Emitter Base (R2) (Ohms) | - |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 5mA, 5V |
| Frequency - Transition | 200MHz |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCR 169W E6327 BCR 169W E6327 |
BCR 169W E6327 Specification Sheet
TRANSISTOR PNP DIGITAL SOT-323 - BCR 169W E6327 (BCR 169W E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP DIGITAL SOT-323 - BCR 169W E6327
Order 'transistor pnp digital sot-323 - BCR 169W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 169W E6327-ND.
TRANSISTOR PNP DIGITAL SOT-323 - BCR 166W E6327
Order 'transistor pnp digital sot-323 - BCR 166W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 166W E6327-ND.
TRANSISTOR PNP DIGITAL SOT-323 - BCR 183W E6327
Order 'transistor pnp digital sot-323 - BCR 183W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 183W E6327-ND.
TRANSISTOR PNP DIGITAL SOT-323 - BCR 192W E6327
Order 'transistor pnp digital sot-323 - BCR 192W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 192W E6327-ND.
TRANSISTOR PNP DIGITAL SOT-323 - BCR 196W E6327
Order 'transistor pnp digital sot-323 - BCR 196W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 196W E6327-ND.
TRANSISTOR PNP DIGITAL SOT-323 - BCR 198W E6327
Order 'transistor pnp digital sot-323 - BCR 198W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 198W E6327-ND.
TRANSISTOR PNP DIGITAL SOT-323 - BCR 158W E6327
Order 'transistor pnp digital sot-323 - BCR 158W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 158W E6327-ND.
TRANSISTOR PNP DIGITAL SOT-323 - BCR 185W E6327
Order 'transistor pnp digital sot-323 - BCR 185W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 185W E6327-ND.
TRANSISTOR PNP DIGITAL SOT-323 - BCR 191W E6327
Order 'transistor pnp digital sot-323 - BCR 191W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 191W E6327-ND.
TRANSISTOR NPN DIGITAL SOT-323 - BCR 112W E6327
Order 'transistor npn digital sot-323 - BCR 112W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 112W E6327-ND.
TRANSISTOR NPN DIGITAL SOT-323 - BCR 129W E6327
Order 'transistor npn digital sot-323 - BCR 129W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 129W E6327-ND.
TRANSISTOR NPN DIGITAL SOT-323 - BCR 133W E6327
Order 'transistor npn digital sot-323 - BCR 133W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 133W E6327-ND.
TRANSISTOR NPN DIGITAL SOT-323 - BCR 135W E6327
Order 'transistor npn digital sot-323 - BCR 135W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 135W E6327-ND.
TRANSISTOR NPN DIGITAL SOT-323 - BCR 141W E6327
Order 'transistor npn digital sot-323 - BCR 141W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 141W E6327-ND.
TRANSISTOR NPN DIGITAL SOT-323 - BCR 142W E6327
Order 'transistor npn digital sot-323 - BCR 142W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BCR 142W E6327-ND.
Send this link via E-Mail
Help With This Screen
