TRANS NPN AUDIO 1A 25V SOT223 - BCP68T1G - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor NPN BCP68T1G
| Digi-Key Part Number | BCP68T1GOSTR-ND |
1000 5000 10000 25000 50000 100000 |
.10196 .08667 .07902 .07392 .06780 .06373 |
Extended Price
101.96 433.35 790.20 1848.00 3390.00 6373.00 |
| Manufacturer Part Number | BCP68T1G | |||
| Description | TRANS NPN AUDIO 1A 25V SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCP68T1G |
| Vendor | ON Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 20V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 1.5W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 85 @ 500mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A |
| Frequency - Transition | 60MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 (3 leads + Tab), SC-73, TO-261AA |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCP68T1G BCP68T1G BCP68T1GOSTR ND BCP68T1GOSTRND BCP68T1GOSTR |
BCP68T1G Specification Sheet
TRANS NPN AUDIO 1A 25V SOT223 - BCP68T1G (BCP68T1GOSTR-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor NPN BCP68T1GTRANS NPN AUDIO 1A 25V SOT223 - BCP68T1G
Order 'trans npn audio 1a 25v sot223 - BCP68T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP68T1GOSCT-ND.
TRANS NPN AUDIO 1A 25V SOT223 - BCP68T1G
Order 'trans npn audio 1a 25v sot223 - BCP68T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCP68T1GOSTR-ND.
TRANS NPN AUDIO 1A 25V SOT223 - BCP68T1G
Order 'trans npn audio 1a 25v sot223 - BCP68T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP68T1GOSDKR-ND.
TRANS NPN AUDIO 1A 25V SOT223 - BCP68T1
Order 'trans npn audio 1a 25v sot223 - BCP68T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP68T1OSCT-ND.
TRANS NPN AUDIO 1A 25V SOT223 - BCP68T1
Order 'trans npn audio 1a 25v sot223 - BCP68T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP68T1OSDKR-ND.
TRANS NPN AUDIO 1A 25V SOT223 - BCP68T1
Order 'trans npn audio 1a 25v sot223 - BCP68T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCP68T1OSTR-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56-16T1G
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1GOSCT-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56-16T1G
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCP56-16T1GOSTR-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56-16T1
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1OSCT-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56-16T1
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56-16T1OSDKR-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56-16T1
Order 'trans npn audio 1a 80v sot223 - BCP56-16T1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCP56-16T1OSTR-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56T1G
Order 'trans npn audio 1a 80v sot223 - BCP56T1G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1GOSCT-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56T1G
Order 'trans npn audio 1a 80v sot223 - BCP56T1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BCP56T1GOSTR-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56T1
Order 'trans npn audio 1a 80v sot223 - BCP56T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1OSCT-ND.
TRANS NPN AUDIO 1A 80V SOT223 - BCP56T1
Order 'trans npn audio 1a 80v sot223 - BCP56T1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number BCP56T1OSDKR-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 1.5W ON Semiconductor NPN BCP68T1G
Send this link via E-Mail
Help With This Screen
