TRANSISTOR PNP AF 45V SOT-323 - BC 860BW E6327
| Digi-Key Part Number | BC 860BW E6327-ND |
36000 |
.02210 |
Extended Price
795.60 |
| Manufacturer Part Number | BC 860BW E6327 | |||
| Description | TRANSISTOR PNP AF 45V SOT-323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC 860BW E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 250mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 10µA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 0.5mA, 10mA |
| Frequency - Transistion | 250MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-323 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC 860BW E6327 BC 860BW E6327 |
BC 860BW E6327 Specification Sheet
TRANSISTOR PNP AF 45V SOT-323 - BC 860BW E6327 (BC 860BW E6327-ND)
Related parts :TRANSISTOR PNP AF 45V SOT-323 - BC 860BW E6327
Order 'transistor pnp af 45v sot-323 - BC 860BW E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 860BW E6327-ND.
TRANSISTOR PNP AF 45V SOT-323 - BC 857BW E6327
Order 'transistor pnp af 45v sot-323 - BC 857BW E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 857BW E6327-ND.
TRANSISTOR PNP AF 45V SOT-323 - BC 857CW E6327
Order 'transistor pnp af 45v sot-323 - BC 857CW E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 857CW E6327-ND.
TRANSISTOR PNP AF 45V SOT-323 - BC 860CW E6327
Order 'transistor pnp af 45v sot-323 - BC 860CW E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 860CW E6327-ND.
TRANSISTOR PNP AF 45V SOT-323 - BC 807-16W E6327
Order 'transistor pnp af 45v sot-323 - BC 807-16W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-16W E6327-ND.
TRANSISTOR PNP AF 45V SOT-323 - BC 807-25W E6327
Order 'transistor pnp af 45v sot-323 - BC 807-25W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-25W E6327-ND.
TRANSISTOR PNP AF 45V SOT-323 - BC 807-40W E6327
Order 'transistor pnp af 45v sot-323 - BC 807-40W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-40W E6327-ND.
TRANSISTOR PNP AF 45V SOT-323 - BC 807-40W E6433
Order 'transistor pnp af 45v sot-323 - BC 807-40W E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-40W E6433-ND.
TRANSISTOR NPN AF 45V SOT-323 - BC 847BW E6327
Order 'transistor npn af 45v sot-323 - BC 847BW E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 847BW E6327-ND.
TRANSISTOR NPN AF 45V SOT-323 - BC 847CW E6327
Order 'transistor npn af 45v sot-323 - BC 847CW E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 847CW E6327-ND.
TRANSISTOR NPN AF 45V SOT-323 - BC 850BW E6327
Order 'transistor npn af 45v sot-323 - BC 850BW E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 850BW E6327-ND.
TRANSISTOR NPN AF 45V SOT-323 - BC 850CW E6327
Order 'transistor npn af 45v sot-323 - BC 850CW E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 850CW E6327-ND.
TRANSISTOR PNP AF 65V SOT-323 - BC 856BW E6327
Order 'transistor pnp af 65v sot-323 - BC 856BW E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 856BW E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 857A E6327
Order 'transistor pnp af 45v sot-23 - BC 857A E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 857A E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 857B E6327
Order 'transistor pnp af 45v sot-23 - BC 857B E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC857BE6327INTR-ND.
Send this link via E-Mail
Help With This Screen