TRANSISTOR PNP 100MA 45V SOT-23 - BC 857C B5003
| Digi-Key Part Number | BC857CB5003INTR-ND |
3000 6000 12000 |
.02754 .02397 .02040 |
Extended Price
82.62 143.82 244.80 |
| Manufacturer Part Number | BC 857C B5003 | |||
| Description | TRANSISTOR PNP 100MA 45V SOT-23 | |||
| Quantity Available | 27000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC 857C B5003 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 330mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 480 @ 10µA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 0.5mA, 10mA |
| Frequency - Transistion | 250MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC 857C B5003 BC 857C B5003 BC857CB5003INTR ND BC857CB5003INTRND BC857CB5003INTR |
BC 857C B5003 Specification Sheet
TRANSISTOR PNP 100MA 45V SOT-23 - BC 857C B5003 (BC857CB5003INTR-ND)
Related parts :TRANSISTOR PNP 100MA 45V SOT-23 - BC 857C B5003
Order 'transistor pnp 100ma 45v sot-23 - BC 857C B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC857CB5003INCT-ND.
TRANSISTOR PNP 100MA 45V SOT-23 - BC 857C B5003
Order 'transistor pnp 100ma 45v sot-23 - BC 857C B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC857CB5003INDKR-ND.
TRANSISTOR PNP 100MA 45V SOT-23 - BC 857C B5003
Order 'transistor pnp 100ma 45v sot-23 - BC 857C B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC857CB5003INTR-ND.
TRANSISTOR PNP 100MA 45V SOT-23 - BC 857B B5003
Order 'transistor pnp 100ma 45v sot-23 - BC 857B B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC857BB5003INCT-ND.
TRANSISTOR PNP 100MA 45V SOT-23 - BC 857B B5003
Order 'transistor pnp 100ma 45v sot-23 - BC 857B B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC857BB5003INDKR-ND.
TRANSISTOR PNP 100MA 45V SOT-23 - BC 857B B5003
Order 'transistor pnp 100ma 45v sot-23 - BC 857B B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC857BB5003INTR-ND.
TRANSISTOR PNP 100MA 45V SOT-23 - BC 860C B5003
Order 'transistor pnp 100ma 45v sot-23 - BC 860C B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC860CB5003INCT-ND.
TRANSISTOR PNP 100MA 45V SOT-23 - BC 860C B5003
Order 'transistor pnp 100ma 45v sot-23 - BC 860C B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC860CB5003INDKR-ND.
TRANSISTOR PNP 100MA 45V SOT-23 - BC 860C B5003
Order 'transistor pnp 100ma 45v sot-23 - BC 860C B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC860CB5003INTR-ND.
TRANSISTOR NPN 100MA 45V SOT-23 - BC 847B B5003
Order 'transistor npn 100ma 45v sot-23 - BC 847B B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC847BB5003INCT-ND.
TRANSISTOR NPN 100MA 45V SOT-23 - BC 847B B5003
Order 'transistor npn 100ma 45v sot-23 - BC 847B B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC847BB5003INDKR-ND.
TRANSISTOR NPN 100MA 45V SOT-23 - BC 847B B5003
Order 'transistor npn 100ma 45v sot-23 - BC 847B B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC847BB5003INTR-ND.
TRANSISTOR NPN 100MA 45V SOT-23 - BC 847C B5003
Order 'transistor npn 100ma 45v sot-23 - BC 847C B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC847CB5003INCT-ND.
TRANSISTOR NPN 100MA 45V SOT-23 - BC 847C B5003
Order 'transistor npn 100ma 45v sot-23 - BC 847C B5003' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC847CB5003INDKR-ND.
TRANSISTOR NPN 100MA 45V SOT-23 - BC 847C B5003
Order 'transistor npn 100ma 45v sot-23 - BC 847C B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC847CB5003INTR-ND.
Send this link via E-Mail
Help With This Screen