Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR PNP 45V 100MA SOT323 - BC857BW /T3 - Discrete Semiconductor Products

Digi-Key Part Number BC857BW /T3-ND
Price Break
20000
Unit Price
.03315
Extended Price
663.00
Manufacturer Part NumberBC857BW /T3
DescriptionTRANSISTOR PNP 45V 100MA SOT323
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBC857BW /T3
VendorNXP Semiconductors
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)45V
Current - Collector (Ic) (Max)100mA
Power - Max200mW
DC Current Gain (hFE) (Min) @ Ic, Vce220 @ 2mA, 5V
Vce Saturation (Max) @ Ib, Ic300mV @ 0.5mA, 10mA
Frequency - Transistion100MHz
Current - Collector Cutoff (Max)-
Mounting TypeSurface Mount
Package / CaseUMT3 (SOT-323, SC-70)
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BC857BW T3
BC857BW T3

BC857BW /T3 Specification Sheet

Image of TRANSISTOR PNP 45V 100MA SOT323 - BC857BW /T3

TRANSISTOR PNP 45V 100MA SOT323 - BC857BW /T3 (BC857BW /T3-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR PNP 45V 100MA SOT323 - BC857BW /T3
 Order 'transistor pnp 45v 100ma sot323 - BC857BW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857BW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857AW /T3
 Order 'transistor pnp 45v 100ma sot323 - BC857AW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857AW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857BW T/R
 Order 'transistor pnp 45v 100ma sot323 - BC857BW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857BW T/R-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857CW /T3
 Order 'transistor pnp 45v 100ma sot323 - BC857CW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857CW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857W /T3
 Order 'transistor pnp 45v 100ma sot323 - BC857W /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857W /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC860BW /T3
 Order 'transistor pnp 45v 100ma sot323 - BC860BW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC860BW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC860CW /T3
 Order 'transistor pnp 45v 100ma sot323 - BC860CW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC860CW /T3-ND.
TRANSISTOR NPN 45V 100MA SOT323 - BC847AW /T3
 Order 'transistor npn 45v 100ma sot323 - BC847AW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847AW /T3-ND.
TRANSISTOR NPN 45V 100MA SOT323 - BC847BW /T3
 Order 'transistor npn 45v 100ma sot323 - BC847BW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847BW /T3-ND.
TRANSISTOR NPN 45V 100MA SOT323 - BC847CW /T3
 Order 'transistor npn 45v 100ma sot323 - BC847CW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847CW /T3-ND.
TRANSISTOR NPN 45V 100MA SOT323 - BC847W /T3
 Order 'transistor npn 45v 100ma sot323 - BC847W /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847W /T3-ND.
TRANSISTOR NPN 45V 100MA SOT323 - BC850BW /T3
 Order 'transistor npn 45v 100ma sot323 - BC850BW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC850BW /T3-ND.
TRANSISTOR NPN 45V 100MA SOT323 - BC850CW /T3
 Order 'transistor npn 45v 100ma sot323 - BC850CW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC850CW /T3-ND.
TRANSISTOR PNP 65V 100MA SOT323 - BC856AW /T3
 Order 'transistor pnp 65v 100ma sot323 - BC856AW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC856AW /T3-ND.
TRANSISTOR PNP 65V 100MA SOT323 - BC856BW /T3
 Order 'transistor pnp 65v 100ma sot323 - BC856BW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC856BW /T3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR PNP 45V 100MA SOT323 - BC857AW T/R Next: TRANSISTOR PNP 45V 100MA SOT323 - BC857BW T/R