TRANSISTOR PNP 45V SOT523 - BC857BT-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | BC857BT-FDICT-ND |
1 10 100 250 500 1000 |
.38000 .27000 .15900 .11252 .09600 .07500 |
Extended Price
0.38 2.70 15.90 28.13 48.00 75.00 |
| Manufacturer Part Number | BC857BT-7-F | |||
| Description | TRANSISTOR PNP 45V SOT523 | |||
| Quantity Available | 4427 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC857BT-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 150mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 0.5mA, 10mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | 15nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-523 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC857BT 7 F BC857BT7F BC857BT FDICT ND BC857BTFDICTND BC857BT-FDICT |
BC857BT-7-F Specification Sheet
TRANSISTOR PNP 45V SOT523 - BC857BT-7-F (BC857BT-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 45V SOT523 - BC857BT-7-F
Order 'transistor pnp 45v sot523 - BC857BT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC857BT-FDICT-ND.
TRANSISTOR PNP 45V SOT523 - BC857BT-7-F
Order 'transistor pnp 45v sot523 - BC857BT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC857BT-FDIDKR-ND.
TRANSISTOR PNP 45V SOT523 - BC857AT-7-F
Order 'transistor pnp 45v sot523 - BC857AT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC857AT-FDICT-ND.
TRANSISTOR PNP 45V SOT523 - BC857BT-7-F
Order 'transistor pnp 45v sot523 - BC857BT-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC857BT-FDITR-ND.
TRANSISTOR PNP 45V SOT523 - BC857AT-7-F
Order 'transistor pnp 45v sot523 - BC857AT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC857AT-FDIDKR-ND.
TRANSISTOR NPN 45V SOT523 - BC847BT-7-F
Order 'transistor npn 45v sot523 - BC847BT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC847BT-FDICT-ND.
TRANSISTOR PNP 45V SOT523 - BC857AT-7-F
Order 'transistor pnp 45v sot523 - BC857AT-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC857AT-FDITR-ND.
TRANSISTOR PNP 60V SOT523 - MMBT2907AT-7-F
Order 'transistor pnp 60v sot523 - MMBT2907AT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT2907AT-FDICT-ND.
TRANSISTOR PNP 60V SOT523 - MMBT2907AT-7-F
Order 'transistor pnp 60v sot523 - MMBT2907AT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBT2907AT-FDIDKR-ND.
TRANSISTOR NPN 45V SOT523 - BC847BT-7-F
Order 'transistor npn 45v sot523 - BC847BT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC847BT-FDIDKR-ND.
TRANSISTOR PNP 45V SOT23 - BC807-16-7-F
Order 'transistor pnp 45v sot23 - BC807-16-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC807-16-FDICT-ND.
TRANSISTOR PNP 45V SOT23 - BC807-16-7-F
Order 'transistor pnp 45v sot23 - BC807-16-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC807-16-FDIDKR-ND.
TRANS BIPOLAR PNP 50V SOT523 - 2DA1774R-7-F
Order 'trans bipolar pnp 50v sot523 - 2DA1774R-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DA1774R-FDICT-ND.
TRANS BIPOLAR PNP 50V SOT523 - 2DA1774S-7-F
Order 'trans bipolar pnp 50v sot523 - 2DA1774S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2DA1774S-FDICT-ND.
TRANSISTOR NPN 50V SOT523 - BC847AT-7-F
Order 'transistor npn 50v sot523 - BC847AT-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC847AT-FDICT-ND.
Send this link via E-Mail
Help With This Screen