TRANSISTOR PNP 45V 100MA SOT23 - BC857B /T3
| Digi-Key Part Number | BC857B /T3-ND |
40000 |
.01125 |
Extended Price
450.00 |
| Manufacturer Part Number | BC857B /T3 | |||
| Description | TRANSISTOR PNP 45V 100MA SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC857B /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Rated | 45V |
| Current Rating | 100mA |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC857B T3 BC857B T3 |
BC857B /T3 Specification Sheet
TRANSISTOR PNP 45V 100MA SOT23 - BC857B /T3 (BC857B /T3-ND)
Related parts:TRANSISTOR PNP 45V 100MA SOT23 - BC857B /T3
Order 'transistor pnp 45v 100ma sot23 - BC857B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857B /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BC857C /T3
Order 'transistor pnp 45v 100ma sot23 - BC857C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857C /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BC857 /T3
Order 'transistor pnp 45v 100ma sot23 - BC857 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857 /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BC860B /T3
Order 'transistor pnp 45v 100ma sot23 - BC860B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC860B /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BC860C /T3
Order 'transistor pnp 45v 100ma sot23 - BC860C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC860C /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BCW70 /T3
Order 'transistor pnp 45v 100ma sot23 - BCW70 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BCW70 /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BCX71H /T3
Order 'transistor pnp 45v 100ma sot23 - BCX71H /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BCX71H /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BCX71J /T3
Order 'transistor pnp 45v 100ma sot23 - BCX71J /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BCX71J /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BCX71K /T3
Order 'transistor pnp 45v 100ma sot23 - BCX71K /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BCX71K /T3-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847A /T3
Order 'transistor npn 45v 100ma sot23 - BC847A /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847A /T3-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847B /T3
Order 'transistor npn 45v 100ma sot23 - BC847B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847B /T3-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847C /T3
Order 'transistor npn 45v 100ma sot23 - BC847C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847C /T3-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC847 /T3
Order 'transistor npn 45v 100ma sot23 - BC847 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC847 /T3-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC850B /T3
Order 'transistor npn 45v 100ma sot23 - BC850B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC850B /T3-ND.
TRANSISTOR NPN 45V 100MA SOT23 - BC850C /T3
Order 'transistor npn 45v 100ma sot23 - BC850C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC850C /T3-ND.
Send this link via E-Mail
Help With This Screen