TRANSISTOR PNP 45V 1MA SST3 TR - BC857BT116
| Digi-Key Part Number | BC857BT116-ND |
3000 |
.03760 |
Extended Price
112.80 |
| Manufacturer Part Number | BC857BT116 | |||
| Description | TRANSISTOR PNP 45V 1MA SST3 TR | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC857BT116 |
| Vendor | Rohm |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 0.65V @ 5mA, 100mA |
| Frequency - Transistion | 250MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | SST3 (SOT-23-3) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC857BT116 BC857BT116 |
BC857BT116 Specification Sheet
TRANSISTOR PNP 45V 1MA SST3 TR - BC857BT116 (BC857BT116-ND)
Related parts:TRANSISTOR PNP 45V 1MA SST3 TR - BC857BT116
Order 'transistor pnp 45v 1ma sst3 tr - BC857BT116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BC857BT116-ND.
TRANSISTOR NPN 45V 1MA SST3 TR - BC847BT116
Order 'transistor npn 45v 1ma sst3 tr - BC847BT116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BC847BT116-ND.
TRANSISTOR NPN 45V 1MA SST3 TR - BC847CT116
Order 'transistor npn 45v 1ma sst3 tr - BC847CT116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BC847CT116-ND.
TRANSISTOR PNP 30V 1MA SST3 TR - BC858BT116
Order 'transistor pnp 30v 1ma sst3 tr - BC858BT116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BC858BT116-ND.
TRANSISTOR PNP 45V 100MA SST3 TR - BCW70T116
Order 'transistor pnp 45v 100ma sst3 tr - BCW70T116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BCW70T116-ND.
TRANSISTOR PNP 45V 500MA SST3 TR - BCX17T116
Order 'transistor pnp 45v 500ma sst3 tr - BCX17T116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BCX17T116-ND.
TRANSISTOR PNP 45V 200MA SST3 TR - BCX71JT116
Order 'transistor pnp 45v 200ma sst3 tr - BCX71JT116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BCX71JT116-ND.
TRANSISTOR NPN 30V 1MA SST3 TR - BC848BT116
Order 'transistor npn 30v 1ma sst3 tr - BC848BT116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BC848BT116-ND.
TRANSISTOR NPN 30V 1MA SST3 TR - BC848CT116
Order 'transistor npn 30v 1ma sst3 tr - BC848CT116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BC848CT116-ND.
TRANSISTOR PNP 32V 100MA SST3 TR - BCW30T116
Order 'transistor pnp 32v 100ma sst3 tr - BCW30T116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BCW30T116-ND.
TRANSISTOR PNP 32V 200MA SST3 TR - BCW61CT116
Order 'transistor pnp 32v 200ma sst3 tr - BCW61CT116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BCW61CT116-ND.
TRANSISTOR NPN 45V 100MA SST3 TR - BCW71T116
Order 'transistor npn 45v 100ma sst3 tr - BCW71T116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BCW71T116-ND.
TRANSISTOR NPN 45V 100MA SST3 TR - BCW72T116
Order 'transistor npn 45v 100ma sst3 tr - BCW72T116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BCW72T116-ND.
TRANSISTOR NPN 45V 500MA SST3 TR - BCX19T116
Order 'transistor npn 45v 500ma sst3 tr - BCX19T116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BCX19T116-ND.
TRANSISTOR NPN 45V 200MA SST3 TR - BCX70JT116
Order 'transistor npn 45v 200ma sst3 tr - BCX70JT116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BCX70JT116-ND.
Send this link via E-Mail
Help With This Screen