TRANSISTOR PNP 45V 100MA SC-88 - BC857BS /T3
| Digi-Key Part Number | BC857BS /T3-ND |
20000 |
.03060 |
Extended Price
612.00 |
| Manufacturer Part Number | BC857BS /T3 | |||
| Description | TRANSISTOR PNP 45V 100MA SC-88 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC857BS /T3 |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | 2 PNP (Dual) |
| Voltage - Rated | 45V |
| Current Rating | 100mA |
| Package / Case | UMT6 (SOT-363, SC-88) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC857BS T3 BC857BS T3 |
BC857BS /T3 Specification Sheet
TRANSISTOR PNP 45V 100MA SC-88 - BC857BS /T3 (BC857BS /T3-ND)
Related parts:TRANSISTOR PNP 45V 100MA SC-88 - BC857BS /T3
Order 'transistor pnp 45v 100ma sc-88 - BC857BS /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857BS /T3-ND.
TRANSISTOR PNP 45V 100MA SC-88 - BC857BS T/R
Order 'transistor pnp 45v 100ma sc-88 - BC857BS T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857BS T/R-ND.
TRANSISTOR PNP 45V 100MA SC-75 - BC857AT T/R
Order 'transistor pnp 45v 100ma sc-75 - BC857AT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857AT T/R-ND.
TRANSISTOR PNP 45V 100MA SC-75 - BC857BT T/R
Order 'transistor pnp 45v 100ma sc-75 - BC857BT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857BT T/R-ND.
TRANSISTOR PNP 45V 100MA SC-75 - BC857CT T/R
Order 'transistor pnp 45v 100ma sc-75 - BC857CT T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857CT T/R-ND.
TRANSISTOR PNP 45V 100MA SC-75 - BC857T T/R
Order 'transistor pnp 45v 100ma sc-75 - BC857T T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857T T/R-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BC857B /T3
Order 'transistor pnp 45v 100ma sot23 - BC857B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857B /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857AW /T3
Order 'transistor pnp 45v 100ma sot323 - BC857AW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857AW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857BW /T3
Order 'transistor pnp 45v 100ma sot323 - BC857BW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857BW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BC857C /T3
Order 'transistor pnp 45v 100ma sot23 - BC857C /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857C /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857CW /T3
Order 'transistor pnp 45v 100ma sot323 - BC857CW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857CW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BC857 /T3
Order 'transistor pnp 45v 100ma sot23 - BC857 /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857 /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857W /T3
Order 'transistor pnp 45v 100ma sot323 - BC857W /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857W /T3-ND.
TRANSISTOR PNP 45V 100MA SOT23 - BC860B /T3
Order 'transistor pnp 45v 100ma sot23 - BC860B /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC860B /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC860BW /T3
Order 'transistor pnp 45v 100ma sot323 - BC860BW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC860BW /T3-ND.
Send this link via E-Mail
Help With This Screen