TRANSISTOR PNP 45V 100MA SOT-23 - BC857BMTF - Discrete Semiconductor Products
| Digi-Key Part Number | BC857BMTF-ND |
3000 |
.02468 |
Extended Price
74.04 |
| Manufacturer Part Number | BC857BMTF | |||
| Description | TRANSISTOR PNP 45V 100MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC857BMTF |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 310mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 0.5mA, 10mA |
| Frequency - Transistion | 150MHz |
| Current - Collector Cutoff (Max) | 15nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC857BMTF BC857BMTF |
BC857BMTF Specification Sheet
TRANSISTOR PNP 45V 100MA SOT-23 - BC857BMTF (BC857BMTF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 45V 100MA SOT-23 - BC857BMTF
Order 'transistor pnp 45v 100ma sot-23 - BC857BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC857BMTF-ND.
TRANSISTOR PNP 45V 100MA SOT-23 - BC857AMTF
Order 'transistor pnp 45v 100ma sot-23 - BC857AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC857AMTF-ND.
TRANSISTOR PNP 45V 100MA SOT-23 - BC860AMTF
Order 'transistor pnp 45v 100ma sot-23 - BC860AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC860AMTF-ND.
TRANSISTOR PNP 45V 100MA SOT-23 - BC860BMTF
Order 'transistor pnp 45v 100ma sot-23 - BC860BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC860BMTF-ND.
TRANSISTOR PNP 45V 100MA SOT-23 - BCX71G
Order 'transistor pnp 45v 100ma sot-23 - BCX71G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX71G-ND.
TRANSISTOR PNP 45V 100MA SOT-23 - BCX71J_D87Z
Order 'transistor pnp 45v 100ma sot-23 - BCX71J_D87Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX71J_D87Z-ND.
TRANSISTOR PNP 45V 100MA SOT-23 - BCX71J
Order 'transistor pnp 45v 100ma sot-23 - BCX71J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX71J-ND.
TRANSISTOR PNP 45V 800MA SOT-23 - BC80716MTF
Order 'transistor pnp 45v 800ma sot-23 - BC80716MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC80716MTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847AMTF
Order 'transistor npn 45v 100ma sot-23 - BC847AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847AMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BNMMTF
Order 'transistor npn 45v 100ma sot-23 - BC847BNMMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BNMMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC847BS
Order 'transistor npn 45v 100ma sot-23 - BC847BS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC847BS-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850AMTF
Order 'transistor npn 45v 100ma sot-23 - BC850AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850AMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850BMTF
Order 'transistor npn 45v 100ma sot-23 - BC850BMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850BMTF-ND.
TRANSISTOR NPN 45V 100MA SOT-23 - BC850CMTF
Order 'transistor npn 45v 100ma sot-23 - BC850CMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC850CMTF-ND.
TRANSISTOR PNP 65V 100MA SOT-23 - BC856AMTF
Order 'transistor pnp 65v 100ma sot-23 - BC856AMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC856AMTF-ND.
Send this link via E-Mail
Help With This Screen