TRANS PNP BIPOL 45V DFN1006-3 - BC857BLP-7
| Digi-Key Part Number | BC857BLPDICT-ND |
1 10 100 250 500 1000 |
.51000 .36200 .23760 .17820 .16200 .12960 |
Extended Price
0.51 3.62 23.76 44.55 81.00 129.60 |
| Manufacturer Part Number | BC857BLP-7 | |||
| Description | TRANS PNP BIPOL 45V DFN1006-3 | |||
| Quantity Available | 1905 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC857BLP-7 |
| Vendor | Diodes Inc. |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | DFN-1006-3 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 45.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 220 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 100.0 MHz [Nom] |
| Power Dissipation | 250.000 mW [Max] |
| Packaging | Cut Tape |
| Operating Junction Temperature | 150 °C [Max] |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC857BLP 7 BC857BLP7 BC857BLPDICT ND BC857BLPDICTND BC857BLPDICT |
BC857BLP-7 Specification Sheet
TRANS PNP BIPOL 45V DFN1006-3 - BC857BLP-7 (BC857BLPDICT-ND)
Related parts:TRANS PNP BIPOL 45V DFN1006-3 - BC857BLP-7
Order 'trans pnp bipol 45v dfn1006-3 - BC857BLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC857BLPDICT-ND.
TRANS PNP BIPOL 45V DFN1006-3 - BC857BLP-7
Order 'trans pnp bipol 45v dfn1006-3 - BC857BLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BC857BLPDITR-ND.
TRANS PNP BIPOL 45V DFN1006-3 - BC857BLP-7
Order 'trans pnp bipol 45v dfn1006-3 - BC857BLP-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BC857BLPDIDKR-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTA144ELP-7
Order 'trans pnp pre bias dfn1006-3 - DDTA144ELP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA144ELPDICT-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTA144ELP-7
Order 'trans pnp pre bias dfn1006-3 - DDTA144ELP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA144ELPDIDKR-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTA144ELP-7
Order 'trans pnp pre bias dfn1006-3 - DDTA144ELP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTA144ELPDITR-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTC114ELP-7
Order 'trans pnp pre bias dfn1006-3 - DDTC114ELP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114ELPDICT-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTC114ELP-7
Order 'trans pnp pre bias dfn1006-3 - DDTC114ELP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114ELPDIDKR-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTC114ELP-7
Order 'trans pnp pre bias dfn1006-3 - DDTC114ELP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114ELPDITR-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTC114YLP-7
Order 'trans pnp pre bias dfn1006-3 - DDTC114YLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114YLPDICT-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTC114YLP-7
Order 'trans pnp pre bias dfn1006-3 - DDTC114YLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114YLPDIDKR-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTC114YLP-7
Order 'trans pnp pre bias dfn1006-3 - DDTC114YLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC114YLPDITR-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTC123JLP-7
Order 'trans pnp pre bias dfn1006-3 - DDTC123JLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC123JLPDICT-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTC123JLP-7
Order 'trans pnp pre bias dfn1006-3 - DDTC123JLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC123JLPDIDKR-ND.
TRANS PNP PRE BIAS DFN1006-3 - DDTC123JLP-7
Order 'trans pnp pre bias dfn1006-3 - DDTC123JLP-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DDTC123JLPDITR-ND.
Send this link via E-Mail
Help With This Screen