TRANSISTOR PNP AF 45V SOT-23 - BC 857BL3 E6327
| Digi-Key Part Number | BC 857BL3 E6327-ND |
30000 |
.04350 |
Extended Price
1305.00 |
| Manufacturer Part Number | BC 857BL3 E6327 | |||
| Description | TRANSISTOR PNP AF 45V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC 857BL3 E6327 |
| Vendor | Infineon Technologies |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 45.0 V [Max] |
| Collector Base Voltage (Vcbo) | 50.0 V [Max] |
| Emitter Base Voltage (Vebo) | 5.0 V [Max] |
| Collector Current (Ic) | 100.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 220 @ 2mA, 5V |
| Saturation Voltage (Vce) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 700mV @ 500µA, 10mA |
| Transition Frequency | 250.0 MHz [Nom] |
| Power Dissipation | 330.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC 857BL3 E6327 BC 857BL3 E6327 |
BC 857BL3 E6327 Specification Sheet
TRANSISTOR PNP AF 45V SOT-23 - BC 857BL3 E6327 (BC 857BL3 E6327-ND)
Related parts:TRANSISTOR PNP AF 45V SOT-23 - BC 857BL3 E6327
Order 'transistor pnp af 45v sot-23 - BC 857BL3 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 857BL3 E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 857A E6327
Order 'transistor pnp af 45v sot-23 - BC 857A E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 857A E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 857B E6327
Order 'transistor pnp af 45v sot-23 - BC 857B E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 857B E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 857BF E6327
Order 'transistor pnp af 45v sot-23 - BC 857BF E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 857BF E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 860B E6327
Order 'transistor pnp af 45v sot-23 - BC 860B E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 860B E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-16 E6327
Order 'transistor pnp af 45v sot-23 - BC 807-16 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-16 E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-25 E6327
Order 'transistor pnp af 45v sot-23 - BC 807-25 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-25 E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-40 E6327
Order 'transistor pnp af 45v sot-23 - BC 807-40 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-40 E6327-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-16 E6433
Order 'transistor pnp af 45v sot-23 - BC 807-16 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-16 E6433-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-25 E6433
Order 'transistor pnp af 45v sot-23 - BC 807-25 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-25 E6433-ND.
TRANSISTOR PNP AF 45V SOT-23 - BC 807-40 E6433
Order 'transistor pnp af 45v sot-23 - BC 807-40 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 807-40 E6433-ND.
TRANSISTOR NPN AF 45V SOT-23 - BC 847B E6327
Order 'transistor npn af 45v sot-23 - BC 847B E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 847B E6327-ND.
TRANSISTOR NPN AF 45V SOT-23 - BC 850B E6327
Order 'transistor npn af 45v sot-23 - BC 850B E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 850B E6327-ND.
TRANSISTOR NPN AF 45V SOT-23 - BC 850BF E6327
Order 'transistor npn af 45v sot-23 - BC 850BF E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 850BF E6327-ND.
TRANSISTOR NPN AF 45V SOT-23 - BC 850C E6327
Order 'transistor npn af 45v sot-23 - BC 850C E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BC 850C E6327-ND.
Send this link via E-Mail
Help With This Screen