TRANSISTOR PNP 45V 100MA SOT323 - BC857AW T/R - Discrete Semiconductor Products
| Digi-Key Part Number | BC857AW T/R-ND |
15000 |
.03315 |
Extended Price
497.25 |
| Manufacturer Part Number | BC857AW T/R | |||
| Description | TRANSISTOR PNP 45V 100MA SOT323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC857AW T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 45V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 0.5mA, 10mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | UMT3 (SOT-323, SC-70) |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BC857AW T R BC857AW TR |
BC857AW T/R Specification Sheet
TRANSISTOR PNP 45V 100MA SOT323 - BC857AW T/R (BC857AW T/R-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 45V 100MA SOT323 - BC857AW /T3
Order 'transistor pnp 45v 100ma sot323 - BC857AW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857AW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857AW T/R
Order 'transistor pnp 45v 100ma sot323 - BC857AW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857AW T/R-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857BW /T3
Order 'transistor pnp 45v 100ma sot323 - BC857BW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857BW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857BW T/R
Order 'transistor pnp 45v 100ma sot323 - BC857BW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857BW T/R-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857CW /T3
Order 'transistor pnp 45v 100ma sot323 - BC857CW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857CW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857CW T/R
Order 'transistor pnp 45v 100ma sot323 - BC857CW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857CW T/R-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857W /T3
Order 'transistor pnp 45v 100ma sot323 - BC857W /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857W /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC857W T/R
Order 'transistor pnp 45v 100ma sot323 - BC857W T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC857W T/R-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC860BW /T3
Order 'transistor pnp 45v 100ma sot323 - BC860BW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC860BW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC860BW T/R
Order 'transistor pnp 45v 100ma sot323 - BC860BW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC860BW T/R-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC860CW /T3
Order 'transistor pnp 45v 100ma sot323 - BC860CW /T3' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC860CW /T3-ND.
TRANSISTOR PNP 45V 100MA SOT323 - BC860CW T/R
Order 'transistor pnp 45v 100ma sot323 - BC860CW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BC860CW T/R-ND.
TRANSISTOR PNP 45V 100MA SC59 - 2PB709AQ T/R
Order 'transistor pnp 45v 100ma sc59 - 2PB709AQ T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 2PB709AQ T/R-ND.
TRANSISTOR PNP 45V 100MA SC59 - 2PB709AQW T/R
Order 'transistor pnp 45v 100ma sc59 - 2PB709AQW T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 2PB709AQW T/R-ND.
TRANSISTOR PNP 45V 100MA SC59 - 2PB709AR T/R
Order 'transistor pnp 45v 100ma sc59 - 2PB709AR T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 2PB709AR T/R-ND.
Send this link via E-Mail
Help With This Screen